Bosch 06019K7002 GTB 18V-45 18 V Cordless Screwdriver

Subtotal (1 set)*

£492.72

(exc. VAT)

£591.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£492.72

*price indicative

RS Stock No.:
269-4117
Mfr. Part No.:
06019K7002
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cordless Screwdriver

Speed

4500rpm

Battery Voltage

18V

Corded/Cordless

Cordless

Motor Type

Brushless

Standards/Approvals

REACh Regulation

RoHS Status: Exempt

COO (Country of Origin):
MY
The Bosch cordless drywell screwdriver with optimized user comfort thanks to PowerSAVE mode and retractable depth stop. That PowerSAVE mode significantly increases the number of screws per battery charge.

Excellent for handling

6 mm screw diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy