Makita DFR750Z DFR750Z 18 V Cordless Screwdriver, 18 V, Cordless
- RS Stock No.:
- 867-004
- Mfr. Part No.:
- DFR750Z
- Brand:
- Makita
Subtotal (1 unit)*
£340.92
(exc. VAT)
£409.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £340.92 |
*price indicative
- RS Stock No.:
- 867-004
- Mfr. Part No.:
- DFR750Z
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drive Size | 1/4in | |
| Product Type | Cordless Screwdriver | |
| Speed | 4000rpm | |
| Battery Voltage | 18V | |
| Plug Type | Cordless | |
| Motor Type | Brushless | |
| Power Rating | 18V | |
| Reversible Action | Yes | |
| Standards/Approvals | CE | |
| Weight | 3.2kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drive Size 1/4in | ||
Product Type Cordless Screwdriver | ||
Speed 4000rpm | ||
Battery Voltage 18V | ||
Plug Type Cordless | ||
Motor Type Brushless | ||
Power Rating 18V | ||
Reversible Action Yes | ||
Standards/Approvals CE | ||
Weight 3.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita Cordless screwdriver offers quick screw driving with an innovative auto-feed system, perfect for 45 to 75 mm screws, delivering impressive performance at a speed of 4,000 min⁻¹ with accurate depth control.
Nominal battery voltage: 18 V for robust performance
High no-load speed reaches 4,000 min⁻¹ for efficient fastening
Depth adjustment allows for precise screw placements
Dust protected construction enhances durability
Related links
- Bosch 0.602.494.406 0.602.494.406 18 V Cordless Screwdriver 8 nm, Cordless
- Bosch 0.602.494.407 0.602.494.407 18 V Cordless Screwdriver 11 nm, Cordless
- Bosch 0.602.494.400 0.602.494.400 18 V Cordless Screwdriver 2 nm, Cordless
- Bosch 0.602.494.404 0.602.494.404 18 V Cordless Screwdriver 12 nm, Cordless
- Bosch 0.601.9M7.020 0.601.9M7.020 18 V Cordless Screwdriver 30 nm, Cordless
- Bosch 0.602.494.409 0.602.494.409 18 V Cordless Screwdriver 16 nm, Cordless
- Bosch 0.602.494.405 0.602.494.405 18 V Cordless Screwdriver 12 nm, Cordless
- Bosch 0.602.494.408 0.602.494.408 18 V Cordless Screwdriver 16 nm, Cordless


