SIP SIP 10 Corded 220 mm, 230V 1.1 kW
- RS Stock No.:
- 274-9727
- Mfr. Part No.:
- 01526
- Brand:
- SIP
Subtotal (1 unit)*
£3,650.57
(exc. VAT)
£4,380.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,650.57 |
*price indicative
- RS Stock No.:
- 274-9727
- Mfr. Part No.:
- 01526
- Brand:
- SIP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Product Type | Band Saw | |
| Corded/Cordless | Corded | |
| Motor Type | Induction | |
| Power Rating | 1.1kW | |
| Cutting Depth | 220mm | |
| Model Number | SIP 10 | |
| Voltage | 230V | |
| Weight | 170kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Product Type Band Saw | ||
Corded/Cordless Corded | ||
Motor Type Induction | ||
Power Rating 1.1kW | ||
Cutting Depth 220mm | ||
Model Number SIP 10 | ||
Voltage 230V | ||
Weight 170kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SIP 10 inch Vari-Speed Swivel Head Metal Bandsaw is a powerful and accurate auto-cutting bandsaw machine ideal for cutting bar, tube and profile work pieces using a range of metal types. This includes mild steel, stainless steel, aluminium, copper, brass and alloys. SIP Metal-Cutting Bandsaw are highly efficient, easy to use and safely cut metal to a high standard, helping to avoid the use of manual cutting operations. They are an essential machine for metal and engineering workshops.
High torque variable speed inverter motor control
Direct drive motor gearbox
Heavy duty cast iron swivel bow head
Semi-automatic cut-down function
Adjustable cast iron vice
Enhanced safety
Related links
- SIP SIP 12 Corded 180 mm, 230V 1.1 kW
- SIP SIP SIP 01572 Corded 150 mm, 230V 45 ° 370 W
- Schneider Electric TeSyS LG - LJ DOL Starter 230V IP55
- SIP SIP 15 Corded 270 mm, 400V 1.5 kW
- Schneider Electric Variable Speed Drive 1 Phase, Altivar Series 230V ac 6.9 A
- Makita JR3051TK JR3051TK Corded 255 mm, 230V 90 ° 1.2 kW
- Eaton Inverter Drive 3 Phase, DG1 Series 230V ac 4.8 A
- Makita HS7601J HS7601J Corded 66 mm, 230V 90 ° 1.2 kW
