SIP SIP 12 Corded 180 mm, 230V 1.1 kW
- RS Stock No.:
- 274-9729
- Mfr. Part No.:
- 01573
- Brand:
- SIP
Subtotal (1 unit)*
£2,044.31
(exc. VAT)
£2,453.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,044.31 |
*price indicative
- RS Stock No.:
- 274-9729
- Mfr. Part No.:
- 01573
- Brand:
- SIP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIP | |
| Product Type | Band Saw | |
| Corded/Cordless | Corded | |
| Power Rating | 1.1kW | |
| Cutting Depth | 180mm | |
| Model Number | SIP 12 | |
| Voltage | 230V | |
| Weight | 170kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SIP | ||
Product Type Band Saw | ||
Corded/Cordless Corded | ||
Power Rating 1.1kW | ||
Cutting Depth 180mm | ||
Model Number SIP 12 | ||
Voltage 230V | ||
Weight 170kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SIP 12 inch Gear Drive Metal Bandsaw is a powerful and accurate gearbox-driven bandsaw tool ideal for cutting bar, tube and profile work pieces using a range of metal types. This includes mild steel, stainless steel, aluminium, copper, brass and alloys. SIP Metal-Cutting Bandsaw are highly efficient, easy to use and safely cut metal to a high standard, helping to avoid use of manual cutting operations. They are an essential machine for metal and engineering workshops.
Three-speed direct drive motor gearbox
Heavy-duty cast iron fixed head bow
Adjustable cast iron vice
Enhanced safety
Related links
- SIP SIP 10 Corded 220 mm, 230V 1.1 kW
- SIP Saw SIP 12 SIP 12, 230V Brushed 2362 mm
- SIP SIP SIP 01572 Corded 150 mm, 230V 45 ° 370 W
- Schneider Electric TeSyS LG - LJ DOL Starter 230V IP55
- SIP SIP 15 Corded 270 mm, 400V 1.5 kW
- Schneider Electric Variable Speed Drive 1 Phase, Altivar Series 230V ac 6.9 A
- Makita JR3051TK JR3051TK Corded 255 mm, 230V 90 ° 1.2 kW
- Eaton Inverter Drive 3 Phase, DG1 Series 230V ac 4.8 A
