Makita HS7601J HS7601J Corded 66 mm, 230V 90 ° 1.2 kW

Subtotal (1 unit)*

£173.60

(exc. VAT)

£208.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£173.60

*price indicative

RS Stock No.:
506-9565
Mfr. Part No.:
HS7601J
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Saw

Corded/Cordless

Corded

Motor Type

Brushed

Power Rating

1.2kW

Cutting Depth

66mm

Model Number

HS7601J

Voltage

230V

Weight

4kg

Series

HS7601J

Maximum Cutting Angle

90°

Standards/Approvals

No

RoHS Status: Exempt

Makita Circular Saw, 190mm Blade Diameter, 66mm Cutting Depth - HS7601J


This corded circular saw features a robust 190mm blade and delivers a maximum cutting depth of 66mm. Designed for precision, the saw operates at a no-load speed of 5,200 rpm, making it a reliable tool for various woodworking tasks. Weighing just 4kg, it is easy to handle for extended periods while ensuring optimal stability during operation.

Features & Benefits


• Double insulation enhances user safety during operation

• Lightweight design for easy manoeuvrability and use

• Compatible with guide rails for straight cuts

• Single action lever allows quick depth adjustments

• Rear exhaust port improves dust management

• Integrated soft grip for comfortable handling

Applications


• Used for precise cuts in timber and plywood

• Ideal for carpentry, cabinet making, and DIY projects

• Suitable for dust extractors for cleaner workspaces

• Suitable for both professional and amateur woodworking

What is the benefit of the brushed motor in this tool?


The brushed motor provides consistent power delivery, ensuring reliable performance for cutting through various materials, making it suitable for demanding tasks in woodworking.

How does the rear angular guide enhance user experience?


The rear angular guide allows for smooth and precise adjustments of the bevel angle, making it easier to achieve the desired cut without much hassle, especially for angled cuts.

What safety features are included in this design?


The double insulation provides enhanced safety for users by reducing the risk of electric shock during operation, while the aluminium safety cover offers added protection against debris.

190 mm Circular Saw


Maximum cut = 66mm @ 90°, 46mm @ 45°

Makita Saws, Sanders & Grinders


All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .

Supplied with

TCT Blade, Rip fence, Carry case.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy