Bosch 06016C0001 GSA 18V-28 Cordless 230 mm
- RS Stock No.:
- 269-4071
- Mfr. Part No.:
- 06016C0001
- Brand:
- Bosch
Subtotal (1 unit)*
£342.75
(exc. VAT)
£411.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £342.75 |
*price indicative
- RS Stock No.:
- 269-4071
- Mfr. Part No.:
- 06016C0001
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Jigsaw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 230mm | |
| Overall Length | 440mm | |
| Series | 06016C0001 | |
| Weight | 2kg | |
| Battery Voltage | 18V | |
| Overall Height | 155mm | |
| Standards/Approvals | No | |
| Overall Width | 360mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Jigsaw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 230mm | ||
Overall Length 440mm | ||
Series 06016C0001 | ||
Weight 2kg | ||
Battery Voltage 18V | ||
Overall Height 155mm | ||
Standards/Approvals No | ||
Overall Width 360mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cordless saber saw that has brushless technology ensures maximum cutting performance equivalent to a corded 1,100 watt reciprocating saw. It will reduced fatigue when working in any position thanks to the perfect power to weight ratio.
One handed insertion and removal of the saw blade
Variable speed
