Bosch GKM GKM 18V-50 136 mm Cordless Circular Saw 3400rpm
- RS Stock No.:
- 268-4216
- Mfr. Part No.:
- 06016B8001
- Brand:
- Bosch
Subtotal (1 unit)*
£348.29
(exc. VAT)
£417.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £348.29 |
*price indicative
- RS Stock No.:
- 268-4216
- Mfr. Part No.:
- 06016B8001
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Circular Saw | |
| Speed | 3400rpm | |
| Motor Type | Brushed | |
| Arbor Diameter | 20mm | |
| Blade Diameter | 136mm | |
| Cutting Depth | 50mm | |
| Overall Length | 440mm | |
| Weight | 2kg | |
| Battery Voltage | 18V | |
| Series | GKM | |
| Maximum Cutting Depth 45° | 0μm | |
| Maximum Cutting Depth 90° | 50mm | |
| Overall Width | 360mm | |
| Standards/Approvals | No | |
| Overall Height | 155mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Circular Saw | ||
Speed 3400rpm | ||
Motor Type Brushed | ||
Arbor Diameter 20mm | ||
Blade Diameter 136mm | ||
Cutting Depth 50mm | ||
Overall Length 440mm | ||
Weight 2kg | ||
Battery Voltage 18V | ||
Series GKM | ||
Maximum Cutting Depth 45° 0μm | ||
Maximum Cutting Depth 90° 50mm | ||
Overall Width 360mm | ||
Standards/Approvals No | ||
Overall Height 155mm | ||
- COO (Country of Origin):
- CN
The Bosch cordless circular saw that has ergonomic handling due to optimised grip and a compact and well balanced design for cutting in all positions. It gives accurate cuts thanks to a cutting line indicator, viewing window and an integrated LED light.
Precise and easy metal sawing
Spark free working
