Bosch PRO 0.601.B59.000 355 mm Saw 2000 W 1430rpm
- RS Stock No.:
- 870-784
- Mfr. Part No.:
- 0.601.B59.000
- Brand:
- Bosch
Subtotal (1 unit)*
£882.52
(exc. VAT)
£1,059.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £882.52 |
*price indicative
- RS Stock No.:
- 870-784
- Mfr. Part No.:
- 0.601.B59.000
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Saw | |
| Speed | 1430rpm | |
| Motor Type | Brushless | |
| Power Rating | 2000W | |
| Blade Diameter | 355mm | |
| Overall Length | 683mm | |
| Series | PRO | |
| Weight | 19.8kg | |
| Battery Voltage | 18V | |
| Overall Height | 498mm | |
| Overall Width | 482mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Saw | ||
Speed 1430rpm | ||
Motor Type Brushless | ||
Power Rating 2000W | ||
Blade Diameter 355mm | ||
Overall Length 683mm | ||
Series PRO | ||
Weight 19.8kg | ||
Battery Voltage 18V | ||
Overall Height 498mm | ||
Overall Width 482mm | ||
- COO (Country of Origin):
- CN
The Bosch powerful Cordless metal cut-off saw designed for the trade and industry. Its innovative design allows for fast and precise cuts, making it an essential tool for professionals.
18V brushless motor delivers Cordless power equivalent to a 2000W corded cutter
Allows for fast, cold, spark-reduced cuts without needing deburring
Features a precise laser cutting line for easy workpiece positioning
Utilises keyless workpiece clamping with an adjustable fence for enhanced versatility
