Bosch PRO 0.601.B44.100 216 mm Brushless Cordless Table Saws

Subtotal (1 unit)*

£932.32

(exc. VAT)

£1,118.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£932.32

*price indicative

RS Stock No.:
870-783
Mfr. Part No.:
0.601.B44.100
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cordless Table Saws

Motor Type

Brushless

Arbor Diameter

30mm

Blade Diameter

216mm

Overall Length

593mm

Battery Voltage

18V

Weight

21.2kg

Series

PRO

Maximum Cutting Depth 90°

70mm

COO (Country of Origin):
CN
The Bosch Compact Cordless table saw offers exceptional cutting height capabilities and is designed for trade and industry use, ensuring precision and efficiency in cutting tasks.

Highly portable with a best-in-class cutting height of 70 mm

Features a rack & pinion rip fence system for precise cuts

Minimises dust with two Click & Clean dust ports

Includes clamp zone areas for securely fixing workpieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy