Makita RS00 RS001GZ 185 mm Cordless Circular Saw 6400rpm
- RS Stock No.:
- 867-158
- Mfr. Part No.:
- RS001GZ
- Brand:
- Makita
Subtotal (1 unit)*
£300.61
(exc. VAT)
£360.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £300.61 |
*price indicative
- RS Stock No.:
- 867-158
- Mfr. Part No.:
- RS001GZ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 6400rpm | |
| Motor Type | Brushless | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 185mm | |
| Weight | 6.2kg | |
| Battery Voltage | 40V | |
| Series | RS00 | |
| Maximum Cutting Depth 90° | 65mm | |
| Maximum Cutting Depth 45° | 45mm | |
| Standards/Approvals | No | |
| Overall Height | 270mm | |
| Overall Width | 196mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 6400rpm | ||
Motor Type Brushless | ||
Arbor Diameter 30mm | ||
Blade Diameter 185mm | ||
Weight 6.2kg | ||
Battery Voltage 40V | ||
Series RS00 | ||
Maximum Cutting Depth 90° 65mm | ||
Maximum Cutting Depth 45° 45mm | ||
Standards/Approvals No | ||
Overall Height 270mm | ||
Overall Width 196mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita circular saw is a highly robust power tool designed for demanding applications. With its 40V max XGT Li-ion battery and Advanced brushless motor, it delivers exceptional cutting performance and reliability.
ADT automatically adjusts speed and torque for optimal performance
XPT technology enhances dust and water resistance for harsh conditions
Brushless motor offers long life and maintenance-free operation
Battery protection system shuts off power at low battery levels


