Makita DRS DRS780Z 185 mm Cordless Circular Saw 5100rpm

Subtotal (1 unit)*

£387.84

(exc. VAT)

£465.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£387.84

*price indicative

RS Stock No.:
867-042
Mfr. Part No.:
DRS780Z
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Circular Saw

Speed

5100rpm

Motor Type

Brushless

Blade Diameter

185mm

Overall Length

446mm

Weight

5.6kg

Series

DRS

Battery Voltage

18V

Maximum Cutting Depth 45°

45mm

Maximum Cutting Depth 90°

65mm

Standards/Approvals

No

Overall Height

270mm

Overall Width

196mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita circular saw is a robust brushless professional tool designed for efficient cutting of wood with added remote start for vacuum dust extraction.

Two LXT 18V batteries provide a powerful 36V output

Lightweight magnesium components ensure balance and durability

Rubber-coated handle delivers a firm working grip

Extreme Protection Technology (XPT) enhances dust and water resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy