Milwaukee M18ONEFPRT-202X Cordless 7 mm 18 V Rivet Gun

Subtotal (1 unit)*

£580.16

(exc. VAT)

£696.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£580.16

*price indicative

RS Stock No.:
238-2582
Mfr. Part No.:
M18ONEFPRT-202X
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Rivet Gun

Motor Type

Brushless

Corded/Cordless

Cordless

Maximum Rivet Size

7mm

Stroke Length

30mm

Battery Voltage

18V

Number of Batteries

2

Handle Type

D-Handle

Maximum Pulling Force

20000N

Weight

2.5kg

Standards/Approvals

No

Battery Capacity

2Ah

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Rivet Gun, 7mm Maximum Rivet size, 30mm Stroke Length - M18ONEFPRT-202X


This is a Cordless rivet gun designed for precision and efficiency in riveting applications. The Milwaukee Rivet Gun boasts a lightweight design at just 2.5kg and a Compact length of 273mm, making it portable and easy to handle. With a maximum rivet size of 7mm and a stroke length of 30mm, this battery-powered rivet tool is Ideal for various tasks within the automation and mechanical industries.

Features & Benefits


• Cordless operation allows for unrestricted mobility during use
• Maximum rivet size of 7mm suits a wide range of applications
• 30mm stroke length enhances riveting efficiency and performance
• Weighing only 2.5kg makes it one of the lightweight rivet guns available
• Supplied with 2 batteries to ensure extended working periods without interruptions
• Professional-grade design tailored for demanding environments

Applications


• Used for installing rivets in structural assemblies
• Ideal for automotive assembly and repair tasks
• Utilised in electronics for secure component fastening
• Suitable for mechanical engineering projects requiring riveted joints

What is the advantage of using a Cordless design in this tool?


The Cordless design eliminates the hassle of cords, providing enhanced manoeuvrability, especially in tight workspaces. This feature allows for more flexibility and convenience during use.

How does the stroke length affect riveting performance?


A stroke length of 30mm allows for deeper penetration and more effective fastening, ensuring a secure rivet installation across various materials. This contributes to overall durability in assembled parts.

What is the total weight of the tool and why is it significant?


Weighing just 2.5kg makes it exceptionally lightweight, reducing user fatigue during prolonged operations. This is particularly advantageous in environments where mobility is essential.

Can this tool be utilised for lightweight and heavy-duty applications?


Yes, this rivet gun can handle both lightweight and heavier materials reliably, making it versatile for various industrial applications, ranging from electronics to mechanical assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy