Milwaukee 4933464404 Cordless 4.8 mm Rivet Gun

Subtotal (1 unit)*

£259.19

(exc. VAT)

£311.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£259.19

*price indicative

RS Stock No.:
204-2270
Mfr. Part No.:
4933464404
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Corded/Cordless

Cordless

Product Type

Rivet Gun

Maximum Rivet Size

4.8mm

Stroke Length

20.3mm

Handle Type

In-Line

Number of Batteries

0

Overall Length

165mm

Maximum Pulling Force

9000N

Overall Height

273mm

Standards/Approvals

No

Overall Width

66.8mm

Weight

2.1kg

COO (Country of Origin):
CN

Milwaukee Rivet Gun, 4.8mm Maximum Rivet size, 20.3mm Stroke Length - 4933464404


This cordless rivet gun is a robust tool designed for efficiency in riveting tasks. The compact design measures 273mm in height and 66.8mm in width, making it a lightweight option at only 2.1kg. Ideal for use in various industries, its impressive pulling force of 9000N allows for the quick installation of rivets sized between 2.4mm and 4.8mm. This model is particularly effective for applications requiring stainless steel, aluminium, and copper rivets.

Features & Benefits


• Operates efficiently with a single stroke for rapid riveting

• Accommodates a maximum rivet diameter of 4.8mm for versatility

• Tool-free access facilitates easy cleaning of jaws

• Equipped with a retention nose piece for secure rivet holding

• On-board fuel gauge provides clear battery level indication

• Integrated LED light enhances visibility in low-light conditions

Applications


• Utilised for fastening in electronics assembly

• Ideal for mechanical engineering projects requiring metal joinery

• Employed in electrical installations for secure component fittings

• Suitable for automotive repairs involving various metal types

What is the maximum number of rivets that can be installed on a single battery charge?


The tool can pop up to 325 rivets of 4.8mm size using a 2.0Ah battery pack, making it efficient for extended operations without frequent recharges.

How does the tool ensure accurate rivet placement?


The retention nose piece holds rivets securely, enabling precise alignment and application, which is crucial for automated assembly tasks.

Can this tool effectively handle different materials?


It is designed to work with various materials including aluminium, stainless steel, and copper, ensuring it meets diverse industrial requirements.

What maintenance is required to keep this tool in good condition?


Regularly cleaning the jaws and checking the operational components will prolong the tool’s life; tool-free access simplifies maintenance tasks.

Is there a need for a separate kit or charger purchased with this tool?


No, the tool is supplied standalone without batteries or a charger, allowing users to pair it with their existing Milwaukee power tools.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy