Milwaukee M12BPRT-201X Cordless 4.8 mm Rivet Gun
- RS Stock No.:
- 204-2269
- Mfr. Part No.:
- M12BPRT-201X
- Brand:
- Milwaukee
Subtotal (1 unit)*
£344.90
(exc. VAT)
£413.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £344.90 |
*price indicative
- RS Stock No.:
- 204-2269
- Mfr. Part No.:
- M12BPRT-201X
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Rivet Gun | |
| Corded/Cordless | Cordless | |
| Maximum Rivet Size | 4.8mm | |
| Stroke Length | 20.32mm | |
| Handle Type | In-Line | |
| Number of Batteries | 1 | |
| Overall Length | 165mm | |
| Maximum Pulling Force | 9000N | |
| Standards/Approvals | No | |
| Overall Width | 66.8mm | |
| Overall Height | 273mm | |
| Weight | 2.1kg | |
| Battery Capacity | 2Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Rivet Gun | ||
Corded/Cordless Cordless | ||
Maximum Rivet Size 4.8mm | ||
Stroke Length 20.32mm | ||
Handle Type In-Line | ||
Number of Batteries 1 | ||
Overall Length 165mm | ||
Maximum Pulling Force 9000N | ||
Standards/Approvals No | ||
Overall Width 66.8mm | ||
Overall Height 273mm | ||
Weight 2.1kg | ||
Battery Capacity 2Ah | ||
- COO (Country of Origin):
- CN
Milwaukee Rivet Gun, 4.8mm Maximum Rivet size, 20.32mm Stroke Length - M12BPRT-201X
This cordless rivet gun from Milwaukee is an essential tool for professionals in the automation, electronics, and mechanical sectors. Designed with a maximum rivet size capacity of 4.8mm, this model features a stroke length of 20.32mm, making it highly efficient. Compact in size, it measures 273mm in height, 66.8mm in width, and 165mm in length while weighing 2.1kg with the battery pack included.
Features & Benefits
• Delivers up to 9000 N of pulling force for effective riveting
• Accommodates rivet diameters ranging from 2.4 to 4.8mm
• Capable of installing up to 325 stainless steel rivets on a single charge
• Ergonomic design promotes ease of use and comfort during operation
• Tool-free access simplifies cleaning of jaws for maintenance
• Integrated fuel gauge and LED light enhance usability in low-light conditions
Applications
• Used for connecting aluminium and steel components
• Ideal for assembling structures with stainless steel rivets
• Suitable for tasks involving copper rivets in various industries
• Effective for quick repairs in automotive and machinery
How does this tool improve efficiency for users?
The high pulling force allows for fast installation of rivets, reducing downtime during projects. This means users can complete tasks more quickly and efficiently, enhancing overall productivity.
What maintenance tasks are facilitated by this tool?
Its tool-free access feature enables easy cleaning of the jaws, which helps maintain optimal performance over time. This simplifies routine maintenance, allowing users to keep the tool in good working order with minimal effort.
What types of rivets can be used with this model?
This model can handle a variety of rivets, including aluminium, steel, stainless steel, and copper, providing versatility for different applications and materials used in various industries.
How does the lightweight design benefit handling in tight spaces?
Weighing just 2.1kg, it allows for easy manoeuvrability, making it an ideal choice for working in confined areas or overhead applications where heavier tools might be cumbersome.
Related links
- Milwaukee 4933464404 Cordless 4.8 mm Rivet Gun
- Makita DRV150Z Cordless 4.8 mm 18 V Rivet Gun
- Stanley PB2500 4.8 mm 18 V Rivet Gun
- Milwaukee 4933478601 Cordless 7 mm 18 V Rivet Gun
- Bosch 0.601.9K5.000 Cordless 6.4 mm 18 V Rivet Gun
- Makita DRV250Z Cordless 6.4 mm 18 V Rivet Gun
- DeWALT DCF403D2GT-QW Cordless 4.8 mm Riveter
- MTI 580-701 Cordless 4.8 mm Riveter
