Milwaukee 4933478601 Cordless 7 mm 18 V Rivet Gun

Subtotal (1 unit)*

£377.30

(exc. VAT)

£452.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£377.30

*price indicative

RS Stock No.:
238-2581
Mfr. Part No.:
4933478601
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Corded/Cordless

Cordless

Product Type

Rivet Gun

Motor Type

Brushless

Maximum Rivet Size

7mm

Battery Voltage

18V

Stroke Length

30mm

Handle Type

D-Handle

Number of Batteries

0

Overall Length

273mm

Maximum Pulling Force

20000N

Overall Height

317mm

Overall Width

63mm

Standards/Approvals

No

Weight

2.5kg

Battery Capacity

2Ah

RoHS Status: Exempt

COO (Country of Origin):
CN

Milwaukee Rivet Gun, 7mm Maximum Rivet size, 30mm Stroke Length - 4933478601


This Cordless rivet gun is designed for precision and efficiency in various applications. With a maximum rivet size of 7mm and a stroke length of 30mm, this portable tool excels in delivering robust performance. Weighing only 2.5kg and measuring 273mm in length, it offers a lightweight solution Ideal for users in the automation, electronics, electrical, and mechanical sectors.

Features & Benefits


• Cordless design allows for unrestricted movement during projects
• Capable of handling rivets up to 7mm in size
• 30mm stroke length provides efficient fastening options
• Extremely lightweight for comfortable prolonged use
• Offers a high-performance solution for professional tasks
• Serves as a practical alternative to pneumatic rivet guns

Applications


• Used for fastening components in assembly processes
• Suitable for electrical enclosures where precise rivet placement is needed
• Ideal for lightweight metal fabrication and automotive repairs
• Utilised in mechanical assembly tasks requiring quick and secure fastening

What type of tasks is this tool suited for in the electrical industry?


The lightweight design and Ability to handle 7mm rivets make it Ideal for attaching covers or assembling fixtures within electrical casings without the need for bulky equipment.

How does the stroke length impact the performance of this rivet tool?


The 30mm stroke length enhances the tool's Ability to establish a strong connection, ensuring that rivets are securely fastened across varying materials.

Can it be used in confined spaces where other tools might not fit?


Yes, its Compact size allows for accessibility in tight areas, making it suitable for nuanced tasks in mechanical and assembly work.

What makes this tool a viable option compared to pneumatic rivet guns?


As a battery-powered rivet tool, it eliminates the need for Air hoses, offering greater manoeuvrability and convenience in diverse working environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy