Festo ELGD, 8192256 Electrical Linear Actuator, 0.4m/s, 400 mm
- RS Stock No.:
- 852-220
- Mfr. Part No.:
- ELGD-BS-KF-60-400-0H-5P
- Brand:
- Festo
Subtotal (1 unit)*
£778.23
(exc. VAT)
£933.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £778.23 |
*price indicative
- RS Stock No.:
- 852-220
- Mfr. Part No.:
- ELGD-BS-KF-60-400-0H-5P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 0.4m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8192256 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 0.4m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8192256 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 400mm Stroke Length, 0.4m/s Maximum Speed - ELGD-BS-KF-60-400-0H-5P, Numeric Part Number: 8192256
This electrical linear actuator provides controlled linear motion for industrial systems requiring continuous operation and precise guidance. It operates up to an ambient temperature of 60°C and is built with a ball-bearing guide to support smooth travel. The unit accepts either servo or stepper drive technology and meets RoHS restrictions, while its enclosure meets IP40 protection for typical indoor industrial settings.
Features and Benefits:
• 100% duty cycle for uninterrupted operation during continuous tasks
• 0.4m/s maximum speed for fast linear positioning
• 400mm stroke length for extended travel in a single actuator
• Ball-bearing guide for reduced friction and improved positional accuracy
• Servo or stepper motor compatibility for flexible control strategies
• 0.4m/s maximum speed for fast linear positioning
• 400mm stroke length for extended travel in a single actuator
• Ball-bearing guide for reduced friction and improved positional accuracy
• Servo or stepper motor compatibility for flexible control strategies
Applications
• Suitable for automated pick-and-place systems in production
• Ideal for linear transfer stages in inspection equipment
• Used with motion controllers for machine tool feed axes
• Can be used for adjustable fixtures in assembly lines
• Suitable for laboratory automation requiring repeatable travel
• Ideal for linear transfer stages in inspection equipment
• Used with motion controllers for machine tool feed axes
• Can be used for adjustable fixtures in assembly lines
• Suitable for laboratory automation requiring repeatable travel
What motor technologies can be fitted to this actuator?
It can be driven by either a servo motor or a stepper motor depending on control requirements.
What environmental limits should be observed during installation?
The device is rated to operate at temperatures up to 60°C and has an IP40 ingress rating, so it is intended for protected indoor environments.
How does the guide system affect operational performance?
The ball-bearing guide reduces friction and wear, improving smoothness and positional stability during repeated cycles.
Is this product suitable for continuous-duty applications?
Yes, the actuator is specified for a 100% duty cycle, enabling sustained operation without mandatory rest periods.
What compliance or material restrictions are observed?
The actuator is compliant with RoHS requirements regarding restricted substances.
Related links
- Festo ELGD Electrical Linear Actuator 400 mm
- Festo ELGD Electrical Linear Actuator 400 mm
- Festo ELGD 420mm/s, 400 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 400 mm
- Festo ELGD Electrical Linear Actuator 400 mm
- Festo ELGD Electrical Linear Actuator 800 mm
- Festo ELGD Electrical Linear Actuator 500 mm


