JSP Sonis Listen & Speak Ear Defender for Helmets, 36 dB, Red, Grey

Subtotal (1 unit)*

£42.89

(exc. VAT)

£51.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.89

*price indicative

RS Stock No.:
475-471
Mfr. Part No.:
AEB040-0C1-A00
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Product Type

Ear Defender

Attachment Type

Helmet

Series

Sonis

Single Number Rating SNR

36dB

Cup Colour

Red, Grey

Weight

382g

Communication Type

Listen & Speak

Standards/Approvals

EN 352-3

RoHS Status: Exempt

COO (Country of Origin):
GB
The JSP Helmet Mounted Ear Defenders has been stylishly designed with a traffic light colour code for easy identification. Materials have been chosen for both performance and comfort for extended periods of use. They are compliant with EN 352-3 standard.

Comfort and customisation

Adjustable Steel Arms

Hygiene Kit Available

Related links