JSP AEB032 Listen & Speak Ear Defender for Helmets, 31 dB, Grey, Red
- RS Stock No.:
- 866-289
- Mfr. Part No.:
- AEB032-1CY-000
- Brand:
- JSP
Subtotal (1 box of 20 units)*
£40.64
(exc. VAT)
£48.77
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £40.64 | £2.032 |
*price indicative
- RS Stock No.:
- 866-289
- Mfr. Part No.:
- AEB032-1CY-000
- Brand:
- JSP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Ear Defender | |
| Attachment Type | Helmet | |
| Series | AEB032 | |
| Single Number Rating SNR | 31dB | |
| Foldable | No | |
| Cup Colour | Grey, Red | |
| Weight | 252g | |
| Communication Type | Listen & Speak | |
| Standards/Approvals | EN 352-3 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Ear Defender | ||
Attachment Type Helmet | ||
Series AEB032 | ||
Single Number Rating SNR 31dB | ||
Foldable No | ||
Cup Colour Grey, Red | ||
Weight 252g | ||
Communication Type Listen & Speak | ||
Standards/Approvals EN 352-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP Mounted Ear Defenders provide exceptional hearing protection, featuring innovative designs that Peak at an impressive 36 SNR. These defenders are specifically engineered to ensure comfort and safety during prolonged use.
Peaks at an unbeatable 36 SNR for maximum noise protection
Electrically insulated side arms enhance safety in electrical environments
Multi-directional fitting ensures a consistent seal around the ear
Cushions MADE from frequency-optimised foam for enhanced comfort
Related links
- JSP AEB042 Listen & Speak Ear Defender for Helmets Grey, Red
- JSP AEB012 Listen & Speak Ear Defender for Helmets Green, Grey
- JSP AEB030-0DY-000 Listen & Speak Ear Defender for Helmets Dark Grey, Orange
- JSP AEB030-0AY-000 Listen & Speak Ear Defender with Headband Grey, Orange
- JSP AEB040-0C1-A00 Listen & Speak Ear Defender for Helmets Red, Grey
- Delta Plus Interlagos Listen & Speak Ear Defender with Headband Grey
- uvex aXess one Listen & Speak Ear Defender with Headband Grey, Black
- 3M PELTOR LiteCom Plus Listen & Speak Ear Defender for Helmets, 31 dB
