JSP AEB030-0DY-000 Listen & Speak Ear Defender for Helmets, 31 dB, Dark Grey, Orange
- RS Stock No.:
- 475-461
- Mfr. Part No.:
- AEB030-0DY-000
- Brand:
- JSP
Subtotal (1 unit)*
£48.31
(exc. VAT)
£57.97
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 17 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.31 |
*price indicative
- RS Stock No.:
- 475-461
- Mfr. Part No.:
- AEB030-0DY-000
- Brand:
- JSP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Attachment Type | Helmet | |
| Product Type | Ear Defender | |
| Series | AEB030-0DY-000 | |
| Single Number Rating SNR | 31dB | |
| Cup Colour | Dark Grey, Orange | |
| Communication Type | Listen & Speak | |
| Standards/Approvals | EN 352-3 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Attachment Type Helmet | ||
Product Type Ear Defender | ||
Series AEB030-0DY-000 | ||
Single Number Rating SNR 31dB | ||
Cup Colour Dark Grey, Orange | ||
Communication Type Listen & Speak | ||
Standards/Approvals EN 352-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP Compact Full Brim Helmet Mounted Ear Defenders has been stylishly designed with a traffic light colour code for easy identification. Materials have been chosen for both performance and comfort over extended periods of use, with careful design ensuring a small number of key components for easy maintenance. It is compliant with EN 352-3 standard.
SNR 31
Comfort and customisation
Adjustable Steel Arms
Hygiene Kit Available
Related links
- JSP AEB030-0AY-000 Listen & Speak Ear Defender with Headband Grey, Orange
- JSP AEB032 Listen & Speak Ear Defender for Helmets Grey, Red
- JSP Sonis Ear Shells for Helmets Dark Grey
- 3M PELTOR LiteCom Plus Listen & Speak Ear Defender for Helmets, 31 dB
- JSP AEB040-0C1-A00 Listen & Speak Ear Defender for Helmets Red, Grey
- JSP AEB042 Listen & Speak Ear Defender for Helmets Grey, Red
- JSP AEB012 Listen & Speak Ear Defender for Helmets Green, Grey
- 3M PELTOR LiteCom Plus Listen & Speak Ear Defender with Neckband Black
