JSP AEB012 Listen & Speak Ear Defender for Helmets, 27 dB, Green, Grey
- RS Stock No.:
- 866-288
- Mfr. Part No.:
- AEB012-1CY-800
- Brand:
- JSP
Subtotal (1 box of 20 units)*
£474.67
(exc. VAT)
£569.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £474.67 | £23.734 |
*price indicative
- RS Stock No.:
- 866-288
- Mfr. Part No.:
- AEB012-1CY-800
- Brand:
- JSP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Attachment Type | Helmet | |
| Product Type | Ear Defender | |
| Series | AEB012 | |
| Single Number Rating SNR | 27dB | |
| Foldable | No | |
| Cup Colour | Green, Grey | |
| Weight | 234g | |
| Communication Type | Listen & Speak | |
| Standards/Approvals | EN 352-3 | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Attachment Type Helmet | ||
Product Type Ear Defender | ||
Series AEB012 | ||
Single Number Rating SNR 27dB | ||
Foldable No | ||
Cup Colour Green, Grey | ||
Weight 234g | ||
Communication Type Listen & Speak | ||
Standards/Approvals EN 352-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP Sonis Mounted Ear Defenders offer effective sound protection designed for various environments. They feature innovative side arms that allow for easy height adjustment, ensuring a comfortable fit during use.
Peaks at an impressive 36 SNR for superior hearing protection
Electrically insulated design for safety against electrical hazards
Cushions crafted from frequency-optimised foam for enhanced comfort
Hygiene kits available for easy maintenance and cleanliness
Related links
- JSP AEB032 Listen & Speak Ear Defender for Helmets Grey, Red
- JSP AEB040-0C1-A00 Listen & Speak Ear Defender for Helmets Red, Grey
- JSP AEB042 Listen & Speak Ear Defender for Helmets Grey, Red
- JSP AEB030-0DY-000 Listen & Speak Ear Defender for Helmets Dark Grey, Orange
- uvex K10 Listen & Speak Ear Defender with Headband Green, Black
- 3M PELTOR LiteCom Plus Listen & Speak Ear Defender for Helmets, 31 dB
- 3M PELTOR Listen & Speak Ear Defender for Helmets Yellow
- JSP AEB030-0AY-000 Listen & Speak Ear Defender with Headband Grey, Orange
