Tesa 4657 4657 Duct Tape, Grey, Acrylic Coated Finish
- RS Stock No.:
- 207-915
- Mfr. Part No.:
- 04657-00128-01
- Brand:
- Tesa
Subtotal (1 unit)*
£23.94
(exc. VAT)
£28.73
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.94 |
*price indicative
- RS Stock No.:
- 207-915
- Mfr. Part No.:
- 04657-00128-01
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Colour | Grey | |
| Product Type | Duct Tape | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 290μm | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 4.6N/cm | |
| Elongation at Break | 7.50% | |
| Tensile Strength | 105N/cm | |
| Finish | Acrylic Coated | |
| Maximum Operating Temperature | 0°C | |
| Standards/Approvals | DIN EN, LV 312-1 | |
| Trade Name | 4657 | |
| Model Number | 4657 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Colour Grey | ||
Product Type Duct Tape | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 290μm | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 4.6N/cm | ||
Elongation at Break 7.50% | ||
Tensile Strength 105N/cm | ||
Finish Acrylic Coated | ||
Maximum Operating Temperature 0°C | ||
Standards/Approvals DIN EN, LV 312-1 | ||
Trade Name 4657 | ||
Model Number 4657 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Duct Tape, 0.29mm Thickness, Grey - 04657-00128-01
This grey cloth adhesive tape is designed for general repair and sealing tasks in commercial and industrial settings. It combines a fabric backing with a pressure-sensitive natural rubber adhesive to form a versatile tape suitable for temporary fixes, bundling and protective applications where a cloth tape is required. The product operates within a defined thermal limit and meets relevant DIN EN standards for performance.
Features and Benefits:
• Acrylic-coated cloth backing gives Durable surface protection
• Natural rubber adhesive provides strong initial tack
• 4.6 N/cm adhesion supports secure bonding to varied substrates
• 105 N/cm tensile strength resists tearing under load
• 7.5% elongation minimises stretch during application
• Natural rubber adhesive provides strong initial tack
• 4.6 N/cm adhesion supports secure bonding to varied substrates
• 105 N/cm tensile strength resists tearing under load
• 7.5% elongation minimises stretch during application
Applications
• Suitable for repair and sealing cloth tape tasks on ducts
• Ideal for commercial use requiring heavy-duty adhesion
• Used for bundling and temporary hose or cable protection
• Can be used for surface masking where a cloth finish is needed
• Suitable for maintenance tasks in low-heat environments
• Ideal for commercial use requiring heavy-duty adhesion
• Used for bundling and temporary hose or cable protection
• Can be used for surface masking where a cloth finish is needed
• Suitable for maintenance tasks in low-heat environments
What is the maximum safe temperature for use?
It is rated for continuous operation up to 0°C operating temperature.
What backing and adhesive combination does it use?
The backing is an acrylic-coated cloth and the adhesive is natural rubber.
How does it perform under tensile stress?
It has a tensile capacity of 105 N/cm, indicating resistance to breakage under tension.
Which approval or standard does it comply with?
It conforms to DIN EN LV 312-1 as its listed standard.
How much will it elongate before failure?
It exhibits 7.5% elongation at break, reflecting low stretch prior to rupture.
Related links
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Black, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Black, Acrylic Coated Finish


