Tesa 4657 4657 Duct Tape, Grey, Acrylic Coated Finish
- RS Stock No.:
- 207-896
- Mfr. Part No.:
- 04657-00121-00
- Brand:
- Tesa
Subtotal (1 unit)*
£18.92
(exc. VAT)
£22.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.92 |
*price indicative
- RS Stock No.:
- 207-896
- Mfr. Part No.:
- 04657-00121-00
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Grey | |
| Tape Type | Cloth Tape | |
| Product Type | Duct Tape | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 290μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 4.6N/cm | |
| Elongation at Break | 7.50% | |
| Tensile Strength | 105N/cm | |
| Finish | Acrylic Coated | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | DIN EN, LV 312-1 | |
| Trade Name | 4657 | |
| Model Number | 4657 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Grey | ||
Tape Type Cloth Tape | ||
Product Type Duct Tape | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 290μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 4.6N/cm | ||
Elongation at Break 7.50% | ||
Tensile Strength 105N/cm | ||
Finish Acrylic Coated | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals DIN EN, LV 312-1 | ||
Trade Name 4657 | ||
Model Number 4657 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Duct Tape, 0.29mm Thickness, Grey - 04657-00121-00
This duct tape is a cloth-backed adhesive tape designed for heavy-duty sealing and repair in high-temperature environments. It combines an acrylic-coated cloth backing with a natural rubber adhesive to provide secure adhesion and mechanical strength for industrial maintenance and HVAC tasks.
Features and Benefits:
• 180°C maximum operating temperature provides heat resistance
• 105 N/cm tensile strength offers strong load-bearing capability
• 4.6 N/cm adhesion strength ensures firm surface bonding
• 0.29 mm thickness delivers Durable mechanical support
• 7.5% elongation at break allows limited Flex without failure
• 105 N/cm tensile strength offers strong load-bearing capability
• 4.6 N/cm adhesion strength ensures firm surface bonding
• 0.29 mm thickness delivers Durable mechanical support
• 7.5% elongation at break allows limited Flex without failure
Applications
• Suitable as a heat-resistant repair tape for HVAC ductwork
• Ideal for high-temperature duct tape requirements in plants
• Used for cable bundling where strong tensile strength is needed
• Can be used for temporary sealing during maintenance activities
• Suitable for industrial cloth tape in fabrication
• Ideal for high-temperature duct tape requirements in plants
• Used for cable bundling where strong tensile strength is needed
• Can be used for temporary sealing during maintenance activities
• Suitable for industrial cloth tape in fabrication
What backing material provides mechanical support?
The substrate is an acrylic-coated cloth that balances flexibility and tear resistance.
Which adhesive type is used for surface adhesion?
A natural rubber adhesive is applied to ensure immediate tack and secure contact on various substrates.
What approval standards does it meet?
It is compliant with DIN EN LV 312-1 approval criteria for performance classification.
How does elongation affect installation on irregular surfaces?
With 7.5% elongation at break, it accommodates minor movement while maintaining bond integrity.
Related links
- Tesa 4657 4657 Duct Tape Black, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Black, Acrylic Coated Finish


