Tesa 4657 4657 Duct Tape, Grey, Acrylic Coated Finish
- RS Stock No.:
- 207-873
- Mfr. Part No.:
- 04657-00112-00
- Brand:
- Tesa
Subtotal (1 unit)*
£31.47
(exc. VAT)
£37.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.47 |
*price indicative
- RS Stock No.:
- 207-873
- Mfr. Part No.:
- 04657-00112-00
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Product Type | Duct Tape | |
| Colour | Grey | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 290μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 4.6N/cm | |
| Elongation at Break | 7.50% | |
| Tensile Strength | 105N/cm | |
| Finish | Acrylic Coated | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | DIN EN, LV 312-1 | |
| Trade Name | 4657 | |
| Model Number | 4657 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Product Type Duct Tape | ||
Colour Grey | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 290μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 4.6N/cm | ||
Elongation at Break 7.50% | ||
Tensile Strength 105N/cm | ||
Finish Acrylic Coated | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals DIN EN, LV 312-1 | ||
Trade Name 4657 | ||
Model Number 4657 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Duct Tape, Acrylic Coated Finish, Grey - 04657-00112-00
This duct tape is a cloth-backed sealing product designed for demanding industrial environments. It combines an acrylic-coated cloth backing with a natural rubber adhesive to provide a heat-resistant, abrasion-tolerant repair and sealing solution. The tape operates in elevated temperature conditions and conforms to recognised standards for professional use.
Features and Benefits:
• 180°C maximum operating temperature gives heat-resistant performance
• 105N/cm tensile strength supports heavy-duty load-bearing repairs
• 4.6N/cm adhesion strength ensures secure bond to varied substrates
• 0.29mm thickness provides robust abrasion-resistant sealing
• 7.5% elongation at break limits stretch for dimensional stability
• 105N/cm tensile strength supports heavy-duty load-bearing repairs
• 4.6N/cm adhesion strength ensures secure bond to varied substrates
• 0.29mm thickness provides robust abrasion-resistant sealing
• 7.5% elongation at break limits stretch for dimensional stability
Applications
• Suitable for high-temperature duct sealing and repairs
• Ideal for industrial fabric joint reinforcement
• Used for abrasion-resistant temporary surface protection
• Can be used for cable bundling in thermal environments
• Used for maintenance where strong adhesive contact is required
• Ideal for industrial fabric joint reinforcement
• Used for abrasion-resistant temporary surface protection
• Can be used for cable bundling in thermal environments
• Used for maintenance where strong adhesive contact is required
What backing material provides the tapes mechanical durability?
An acrylic-coated cloth backing delivers abrasion resistance and structural strength.
How does the adhesive perform under thermal stress?
The natural rubber adhesive maintains adhesion at elevated temperatures up to 180°C.
Which standards relate to its approved use?
It meets DIN EN and LV 312-1 standards for specified industrial applications.
How does low elongation affect installation outcomes?
The 7.5% elongation at break reduces stretching during application, aiding precise placement.
What mechanical parameter indicates tear resistance?
The 105N/cm tensile strength reflects resistance to pull-apart forces during service.
Related links
- Tesa 4657 4657 Duct Tape Black, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4657 4657 Duct Tape Black, Acrylic Coated Finish


