Tesa 4541 4541 Duct Tape, 50 m x 19mm, Black, Rubber Finish

Subtotal (1 unit)*

£16.26

(exc. VAT)

£19.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.26

*price indicative

RS Stock No.:
207-881
Mfr. Part No.:
04541-00012-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Duct Tape

Tape Type

Cloth Tape

Colour

Black

Width

19mm

Length

50m

Backing Material

Cloth

Thickness

270μm

Adhesive Material

Rubber

Adhesion Strength

3.6N/cm

Elongation at Break

7.5%

Tensile Strength

90N/cm

Minimum Operating Temperature

0°C

Finish

Rubber

Maximum Operating Temperature

130°C

Standards/Approvals

No

Trade Name

4541

Model Number

4541

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Duct Tape, Black, 130°C Maximum Operating Temperature - 04541-00012-00


This duct tape is a cloth-backed sealing product designed for demanding industrial and automotive settings. It combines a fabric backing with a rubber-based adhesive to provide a resilient bonding layer suitable for high-temperature exposure. The tape is intended for general sealing, bundling and repair tasks where a robust cloth tape with a rubber finish is required.

Features and Benefits:


• 90N/cm tensile strength delivers strong tensile performance for load-bearing seals
• 3.6N/cm adhesion strength ensures consistent surface grip during application
• 130°C maximum operating temperature withstands elevated heat environments
• 16% elongation at break allows controlled stretch for conforming joins
• Rubber finish improves surface contact and wet-out on varied substrates

Applications


• Suitable for sealing ducts and vents in industrial plants
• Ideal for temporary automotive bodywork repairs
• Used for bundling cables and conduit runs in service areas
• Can be used for general-purpose maintenance in workshops
• Used with heat-exposed assemblies in manufacturing lines

What materials comprise the tape construction?


The product uses a woven cloth backing combined with a rubber-based adhesive and a rubber finish.

How does the tape behave when subjected to elevated temperatures?


It retains functional adhesion and structural integrity up to a 130°C operating temperature.

What mechanical properties support mechanical stress handling?


The tape exhibits 90N/cm tensile strength with 16% elongation at break to absorb strain.

Which standards or approvals relate to its safety characteristics?


It conforms to DIN EN 16640 and is FMVSS-compliant.

What surface performance can be expected during application?


The rubber adhesive provides an initial tack level consistent with 3.6N/cm adhesion strength for dependable bonding.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy