Tesa 4541 4541 Duct Tape, 50 m x 38mm, Black, Rubber Finish
- RS Stock No.:
- 207-704
- Mfr. Part No.:
- 04541-00019-00
- Brand:
- Tesa
Subtotal (1 unit)*
£32.44
(exc. VAT)
£38.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.44 |
*price indicative
- RS Stock No.:
- 207-704
- Mfr. Part No.:
- 04541-00019-00
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Black | |
| Product Type | Duct Tape | |
| Tape Type | Cloth Tape | |
| Width | 38mm | |
| Length | 50m | |
| Backing Material | Cloth | |
| Thickness | 270μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.6N/cm | |
| Elongation at Break | 16% | |
| Tensile Strength | 90N/cm | |
| Minimum Operating Temperature | 0°C | |
| Finish | Rubber | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Trade Name | 4541 | |
| Model Number | 4541 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Black | ||
Product Type Duct Tape | ||
Tape Type Cloth Tape | ||
Width 38mm | ||
Length 50m | ||
Backing Material Cloth | ||
Thickness 270μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.6N/cm | ||
Elongation at Break 16% | ||
Tensile Strength 90N/cm | ||
Minimum Operating Temperature 0°C | ||
Finish Rubber | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Trade Name 4541 | ||
Model Number 4541 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Tesa Duct Tape, 130°C Maximum Operating Temperature, Black - 04541-00019-00
This duct tape is a cloth-backed adhesive tape designed for demanding tasks where a heat-tolerant, flexible sealing solution is required. It combines a woven backing with a rubber-based adhesive to provide a balance of strength and conformability in environments reaching elevated temperatures. The product meets recognised standards for application in regulated contexts and is presented with a rubber finish for tactile grip and handling.
Features and Benefits:
• 90N/cm tensile strength gives robust resistance to tearing
• 3.6N/cm adhesion provides secure bonding to varied substrates
• 130°C maximum operating temperature permits exposure to high heat
• 16% elongation at break allows controlled stretch and recovery
• Cloth backing ensures durability and easy manual tearing
• 3.6N/cm adhesion provides secure bonding to varied substrates
• 130°C maximum operating temperature permits exposure to high heat
• 16% elongation at break allows controlled stretch and recovery
• Cloth backing ensures durability and easy manual tearing
Applications
• Suitable for temporary insulation and cable bundling
• Ideal for patching ducts and flexible air-management joints
• Used with HVAC wraps where heat endurance is required
• Can be used for protective surfaces during maintenance work
• Useful for securing coverings in automotive service bays
• Ideal for patching ducts and flexible air-management joints
• Used with HVAC wraps where heat endurance is required
• Can be used for protective surfaces during maintenance work
• Useful for securing coverings in automotive service bays
What is the primary backing material and how does it affect use?
The backing is cloth which offers tear resistance and ease of handling, allowing manual ripping and good conformability over irregular surfaces.
How does the adhesive type influence removal and residue?
The adhesive is rubber-based, providing immediate tack and firm bond strength while designed to adhere effectively to a range of materials.
What performance metric indicates the tapes resistance to mechanical load?
Tensile strength rated at 90N/cm indicates the tapes Ability to withstand significant pull forces before failure.
What standard approvals are cited and why are they relevant?
It is compliant with DIN EN 16640 and FMVSS, indicating suitability for certain regulated industrial and transport-related uses.
Related links
- Tesa 4541 4541 Duct Tape Black, Rubber Finish
- Tesa 4541 4541 Duct Tape Black, Rubber Finish
- Tesa 4541 4541 Cloth Tape White, Matt Finish
- Tesa 4541 04541-00104-00 Cloth Tape Black, Black Finish
- Tesa 4541 4541 Cloth Tape White, Matt Finish
- Tesa 4541 4541 Cloth Tape White, Matt Finish
- Tesa 51618 51618-00066-00 Duct Tape Black, Rubber Finish
- Tesa 60462 60462 Duct Tape Black, Rubber Finish


