Tesa 4541 4541 Duct Tape, 50 m x 25mm, Black, Rubber Finish

Subtotal (1 unit)*

£21.37

(exc. VAT)

£25.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.37

*price indicative

RS Stock No.:
207-723
Mfr. Part No.:
04541-00015-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Cloth Tape

Product Type

Duct Tape

Colour

Black

Width

25mm

Length

50m

Backing Material

Fabric

Thickness

270μm

Adhesive Material

Rubber

Adhesion Strength

3.6N/cm

Elongation at Break

16%

Tensile Strength

90N/cm

Minimum Operating Temperature

0°C

Finish

Rubber

Maximum Operating Temperature

130°C

Standards/Approvals

FMVSS 302

Trade Name

4541

Model Number

4541

RoHS Status: Exempt

COO (Country of Origin):
DE

TESA Duct Tape, 25mm Width, 50m Length - 04541-00015-00


This duct tape is a cloth-backed sealing and repair tape designed for demanding industrial and maintenance tasks. It combines a fabric backing with a rubber finish to provide a resilient bond for surface protection, temporary repairs and bundling under elevated temperatures.

Features and Benefits:


• Natural rubber adhesive provides strong initial tack
• Cloth backing delivers enhanced tear resistance
• Tensile strength of 90N/cm supports load-bearing joins
• Maximum operating temperature 130°C allows high-heat use
• Thickness 0.27mm offers sturdy handling and conformity

Applications


• Suitable for sealing ducts and HVAC coverings
• Ideal for temporary repair of insulated joints
• Used for bundling cables in workshop environments
• Can be used for surface protection during painting
• Suitable for general-purpose industrial maintenance

What type of adhesive is used and how does it perform?


It uses a natural rubber adhesive that yields 3.6N/cm adhesion strength for reliable immediate grip.

How much stretch does the tape allow during application?


The tape exhibits 16% elongation at break, permitting moderate elasticity when stretched around contours.

What are the tape’s construction and finish characteristics?


The product has a cloth backing with a rubber finish, combining flexibility with a tactile surface.

How is the tape supplied dimensionally for site use?


It is provided as a 25mm wide roll with a continuous length of 50m for repeated applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy