Tesa 60462 60462 Duct Tape, 50 m x 50mm, Silver, Rubber Finish
- RS Stock No.:
- 207-421
- Mfr. Part No.:
- 60462-00002-00
- Brand:
- Tesa
Subtotal (1 unit)*
£8.66
(exc. VAT)
£10.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
- Plus 167 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.66 |
*price indicative
- RS Stock No.:
- 207-421
- Mfr. Part No.:
- 60462-00002-00
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Silver | |
| Tape Type | Cloth Tape | |
| Product Type | Duct Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 215μm | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 8N/cm | |
| Elongation at Break | 9% | |
| Tensile Strength | 40N/cm | |
| Finish | Rubber | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40 | |
| Standards/Approvals | UL | |
| Trade Name | 60462 | |
| Model Number | 60462 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Silver | ||
Tape Type Cloth Tape | ||
Product Type Duct Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 215μm | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 8N/cm | ||
Elongation at Break 9% | ||
Tensile Strength 40N/cm | ||
Finish Rubber | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40 | ||
Standards/Approvals UL | ||
Trade Name 60462 | ||
Model Number 60462 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Duct Tape, 50mm Width, 50m Length - 60462-00002-00
This duct tape is a cloth-backed sealing and repair tape designed for demanding industrial environments. It combines a fabric-reinforced polyethylene backing with a rubber adhesive to provide a durable, general-purpose solution for bundling, sealing and temporary fixes in electrical, mechanical and automation contexts.
Features and Benefits:
• Tensile force 40 N/cm delivers high load-bearing performance
• Adhesion strength 8 N/cm ensures secure surface attachment
• Operating range up to +60°C supports elevated-temperature use
• Backing thickness 0.215mm provides consistent handling and durability
• Elongation at break 16% reduces uncontrolled tearing during use
• Adhesion strength 8 N/cm ensures secure surface attachment
• Operating range up to +60°C supports elevated-temperature use
• Backing thickness 0.215mm provides consistent handling and durability
• Elongation at break 16% reduces uncontrolled tearing during use
Applications
• Suitable for securing cables and harnesses in automation systems
• Ideal for insulating and temporary repairs on mechanical assemblies
• Used for surface protection during electrical installation works
• Can be used for bundling components in electronics manufacture
• Ideal for insulating and temporary repairs on mechanical assemblies
• Used for surface protection during electrical installation works
• Can be used for bundling components in electronics manufacture
How does the backing material affect tear behaviour?
The laminated polyethylene cloth backing gives a reinforced structure that resists lateral ripping while allowing controlled tearing across the width when needed.
What adhesive type is used and how does it perform on common substrates?
A synthetic rubber adhesive provides strong initial tack and bonds well to metals, plastics and painted surfaces commonly found in industrial settings.
How should the tape be stored to maintain performance?
Store in a cool, dry location away from direct heat sources, prolonged exposure above the maximum operating temperature can reduce adhesive properties.
Is the tape suitable for safety-critical electrical insulation?
It is intended for general sealing and repair, electrical insulation suitability should be confirmed against project-specific standards before use.
Related links
- Tesa 60462 60462 Duct Tape Silver, Rubber Finish
- Tesa 60462 60462 Duct Tape Silver, Rubber Finish
- Tesa 60462 60462 Duct Tape Silver, Rubber Finish
- Tesa 60462 60462 Duct Tape White, Rubber Finish
- Tesa 60462 60462 Duct Tape Black, Rubber Finish
- Tesa 4662 4662 Duct Tape Silver, Rubber Finish
- Tesa 4688 04688-00012-00 Cloth Tape Silver, Rubber Finish
- Tesa 4688 04688-00006-00 Cloth Tape Silver, Rubber Finish


