Tesa 60462 60462 Duct Tape, 50 m x 100mm, Silver, Rubber Finish
- RS Stock No.:
- 207-805
- Mfr. Part No.:
- 60462-00004-00
- Brand:
- Tesa
Subtotal (1 unit)*
£17.38
(exc. VAT)
£20.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.38 |
*price indicative
- RS Stock No.:
- 207-805
- Mfr. Part No.:
- 60462-00004-00
- Brand:
- Tesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Product Type | Duct Tape | |
| Colour | Silver | |
| Width | 100mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 215μm | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 8N/cm | |
| Elongation at Break | 16% | |
| Tensile Strength | 40N/cm | |
| Finish | Rubber | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40 | |
| Standards/Approvals | UL | |
| Trade Name | 60462 | |
| Model Number | 60462 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Product Type Duct Tape | ||
Colour Silver | ||
Width 100mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 215μm | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 8N/cm | ||
Elongation at Break 16% | ||
Tensile Strength 40N/cm | ||
Finish Rubber | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40 | ||
Standards/Approvals UL | ||
Trade Name 60462 | ||
Model Number 60462 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Duct Tape, 100mm Width, 50m Length - 60462-00004-00
This duct tape is a cloth-backed sealing tape designed for demanding industrial and maintenance tasks, providing a robust adhesive solution for HVAC, electrical and mechanical environments. It combines a polyethylene-laminated cloth backing with a rubber finish and is intended for applications requiring dependable adhesion and tear resistance across routine repair and sealing operations.
Features and Benefits:
• Adhesive strength 8N/cm delivers secure surface bonding
• Tensile strength 40N/cm resists mechanical stress and strain
• Thickness 0.215mm offers compact, Durable layering
• Temperature range to +60°C maintains bond under heat
• Elongation at break 16% allows limited flexibility during movement
• Tensile strength 40N/cm resists mechanical stress and strain
• Thickness 0.215mm offers compact, Durable layering
• Temperature range to +60°C maintains bond under heat
• Elongation at break 16% allows limited flexibility during movement
Applications
• Suitable for sealing ventilation ducts and HVAC joints
• Ideal for temporary repairs on cable harnesses and conduits
• Used for bundling components in automation installations
• Can be used for patching insulation in electrical enclosures
• Ideal for temporary repairs on cable harnesses and conduits
• Used for bundling components in automation installations
• Can be used for patching insulation in electrical enclosures
How does the backing material affect tear behaviour?
The cloth backing laminated with polyethylene gives controlled tear propagation and rugged handling during manual application.
What surface types will the adhesive bond effectively to?
The synthetic rubber adhesive adheres well to common industrial substrates including metal, coated surfaces and many plastics when surfaces are clean and dry.
How should the tape be stored to preserve performance?
Store in a cool, dry location away from direct sunlight, avoid temperatures above the stated maximum to prevent adhesive degradation.
Is the product suitable for UL-assessed applications?
The tape meets UL standards for specific classifications, indicating it has undergone recognised evaluation for relevant safety aspects.
Related links
- Tesa 60462 60462 Duct Tape Silver, Rubber Finish
- Tesa 60462 60462 Duct Tape Silver, Rubber Finish
- Tesa 60462 60462 Duct Tape Silver, Rubber Finish
- Tesa 60462 60462 Duct Tape White, Rubber Finish
- Tesa 60462 60462 Duct Tape Black, Rubber Finish
- Tesa 4688 04688-00004-00 Cloth Tape Silver, Rubber Finish
- Tesa 4662 4662 Duct Tape Silver, Rubber Finish
- Tesa 4688 04688-00012-00 Cloth Tape Silver, Rubber Finish


