Tesa 60462 60462 Duct Tape, 50 m x 75mm, Silver, Rubber Finish

Subtotal (1 unit)*

£13.04

(exc. VAT)

£15.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.04

*price indicative

RS Stock No.:
207-420
Mfr. Part No.:
60462-00003-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Duct Tape

Tape Type

Cloth Tape

Colour

Silver

Width

75mm

Length

50m

Backing Material

Acrylic Coated Cloth

Thickness

215μm

Adhesive Material

Synthetic Rubber

Adhesion Strength

8N/cm

Elongation at Break

9%

Tensile Strength

40N/cm

Finish

Rubber

Minimum Operating Temperature

5°C

Maximum Operating Temperature

40

Standards/Approvals

UL

Trade Name

60462

Model Number

60462

RoHS Status: Exempt

COO (Country of Origin):
IT

Tesa Duct Tape, 75mm Width, 50m Length - 60462-00003-00


This duct tape is a cloth-backed sealing and repair tape designed for industrial maintenance and installation tasks. It combines a laminated polyethylene fabric with a rubber-based adhesive to provide a tear-resistant, flexible tape suited to demanding environments in automation, electronics, electrical and mechanical work.

Features and Benefits:


• 8N/cm adhesion delivers secure bonding for quick repairs
• 40N/cm tensile strength resists mechanical strain during use
• 16% elongation at break allows controlled stretch for contours
• 0.215mm thickness provides manageable hand-tearability

Applications


• Suitable for temporary insulation of cable bundles in control cabinets
• Ideal for sealing ducts and conduits in HVAC maintenance
• Used for fixing loom assemblies during machine assembly
• Can be used for surface protection during panel fabrication
• Used for patching protective covers on electrical enclosures

What backing material supports abrasion resistance?


The cloth backing is laminated with polyethylene to add surface robustness and moisture resistance while maintaining flexibility.

How does the adhesive behave on different substrates?


The synthetic rubber adhesive offers strong initial tack on metals, plastics and painted surfaces common in industrial settings.

What environmental temperatures can it tolerate during service?


It remains functional up to +60°C and is rated for use above 5°C to ensure adhesion in typical workshop and plant conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy