DeWALT DC Keyless 12V Cordless Drill Driver NiCd, Type G - British 3-Pin
- RS Stock No.:
- 684-3033
- Mfr. Part No.:
- DC740KAR-GB
- Brand:
- DeWALT
Subtotal (1 unit)*
£114.72
(exc. VAT)
£137.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £114.72 |
*price indicative
- RS Stock No.:
- 684-3033
- Mfr. Part No.:
- DC740KAR-GB
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Drill Type | Drill Driver | |
| Voltage Rating | 12V | |
| Corded/Cordless | Cordless | |
| Battery Type | NiCd | |
| Battery Capacity | 1.3Ah | |
| Series | DC | |
| Chuck Size | 10mm | |
| Chuck Type | Keyless | |
| Max Speed | 1200rpm | |
| Speed | 0 → 350 / 0 → 1200rpm | |
| Wattage | 190W | |
| Plug Type | Type G - British 3-Pin | |
| Drilling Capacity Wood | 25 mm | |
| Drilling Capacity Metal | 10 mm | |
| Model Number | DC740KA | |
| Battery Charge Time | 1h | |
| Number of Gears | 2 | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Drill Type Drill Driver | ||
Voltage Rating 12V | ||
Corded/Cordless Cordless | ||
Battery Type NiCd | ||
Battery Capacity 1.3Ah | ||
Series DC | ||
Chuck Size 10mm | ||
Chuck Type Keyless | ||
Max Speed 1200rpm | ||
Speed 0 → 350 / 0 → 1200rpm | ||
Wattage 190W | ||
Plug Type Type G - British 3-Pin | ||
Drilling Capacity Wood 25 mm | ||
Drilling Capacity Metal 10 mm | ||
Model Number DC740KA | ||
Battery Charge Time 1h | ||
Number of Gears 2 | ||
- COO (Country of Origin):
- CN
Related links
- Bosch PSR Keyless 14.4V Cordless Drill Driver NiCd, Type G - British 3-Pin
- RS PRO Keyless 12V Cordless Drill Driver, Type G - British 3-Pin
- Makita DWPE Keyless 12V Cordless Drill Driver, Type G - British 3-Pin
- RS PRO Quick Change 12V Cordless Drill Driver, Type G - British 3-Pin
- Milwaukee M12 Keyless 12V Cordless Drill Driver Li-Ion, Cordless
- DeWALT DCD Keyless 180 W Cordless, Type G - British 3-Pin 12 V 10 mm 1500rpm
- Bosch Keyless 12.2V Cordless Drill Driver, Type G - British 3-Pin
- DeWALT DCD Keyless 18V Cordless Drill Driver Li-ion


