RS PRO Quick Change 12V Cordless Drill Driver, Type G - British 3-Pin
- RS Stock No.:
- 487-1711
- Brand:
- RS PRO
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 487-1711
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Drill Type | Drill Driver | |
| Voltage Rating | 12V | |
| Corded/Cordless | Cordless | |
| Battery Type | NiCd | |
| Battery Capacity | 1.9Ah | |
| Chuck Size | 13mm | |
| Chuck Type | Quick Change | |
| Max Speed | 1400rpm | |
| Speed | 0 → 400 / 0 → 1400rpm | |
| Plug Type | Type G - British 3-Pin | |
| Number of Gears | 2 | |
| Drilling Capacity Masonry | 13 → 30 mm | |
| Drilling Capacity Metal | 13 → 30 mm | |
| Battery Charge Time | 45min | |
| Model Number | EE-0215 | |
| Drilling Capacity Wood | 30 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Drill Type Drill Driver | ||
Voltage Rating 12V | ||
Corded/Cordless Cordless | ||
Battery Type NiCd | ||
Battery Capacity 1.9Ah | ||
Chuck Size 13mm | ||
Chuck Type Quick Change | ||
Max Speed 1400rpm | ||
Speed 0 → 400 / 0 → 1400rpm | ||
Plug Type Type G - British 3-Pin | ||
Number of Gears 2 | ||
Drilling Capacity Masonry 13 → 30 mm | ||
Drilling Capacity Metal 13 → 30 mm | ||
Battery Charge Time 45min | ||
Model Number EE-0215 | ||
Drilling Capacity Wood 30 mm | ||
RoHS Status: Not Applicable
