Bosch Keyless 12.2V Cordless Drill Driver, Type G - British 3-Pin
- RS Stock No.:
- 695-7053
- Mfr. Part No.:
- GSR122
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 695-7053
- Mfr. Part No.:
- GSR122
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Drill Type | Drill Driver | |
| Voltage Rating | 12.2V | |
| Corded/Cordless | Cordless | |
| Battery Type | NiCd | |
| Battery Capacity | 1.5Ah | |
| Chuck Size | 1 → 10mm | |
| Chuck Type | Keyless | |
| Max Speed | 1200rpm | |
| Speed | 0 → 1200rpm | |
| Plug Type | Type G - British 3-Pin | |
| Number of Gears | 1 | |
| Drilling Capacity Wood | 23 mm | |
| Model Number | GSR 12-2 | |
| Drilling Capacity Metal | 12 mm | |
| Battery Charge Time | 1h | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Drill Type Drill Driver | ||
Voltage Rating 12.2V | ||
Corded/Cordless Cordless | ||
Battery Type NiCd | ||
Battery Capacity 1.5Ah | ||
Chuck Size 1 → 10mm | ||
Chuck Type Keyless | ||
Max Speed 1200rpm | ||
Speed 0 → 1200rpm | ||
Plug Type Type G - British 3-Pin | ||
Number of Gears 1 | ||
Drilling Capacity Wood 23 mm | ||
Model Number GSR 12-2 | ||
Drilling Capacity Metal 12 mm | ||
Battery Charge Time 1h | ||
