Makita DWPE Keyless 12V Cordless Drill Driver, Type G - British 3-Pin
- RS Stock No.:
- 667-4010
- Mfr. Part No.:
- 6271DWPE3
- Brand:
- Makita
Stock information currently inaccessible
- RS Stock No.:
- 667-4010
- Mfr. Part No.:
- 6271DWPE3
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Type | Drill Driver | |
| Voltage Rating | 12V | |
| Corded/Cordless | Cordless | |
| Battery Type | NiCd | |
| Battery Capacity | 1.3Ah | |
| Series | DWPE | |
| Chuck Type | Keyless | |
| Max Speed | 1300rpm | |
| Speed | 0 → 400 / 0 → 1300rpm | |
| Plug Type | Type G - British 3-Pin | |
| Battery Charge Time | 30min | |
| Number of Gears | 2 | |
| Model Number | 6271DWPE3 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Type Drill Driver | ||
Voltage Rating 12V | ||
Corded/Cordless Cordless | ||
Battery Type NiCd | ||
Battery Capacity 1.3Ah | ||
Series DWPE | ||
Chuck Type Keyless | ||
Max Speed 1300rpm | ||
Speed 0 → 400 / 0 → 1300rpm | ||
Plug Type Type G - British 3-Pin | ||
Battery Charge Time 30min | ||
Number of Gears 2 | ||
Model Number 6271DWPE3 | ||
- COO (Country of Origin):
- JP


