Bosch GBH 18V-40 C 18V Cordless
- RS Stock No.:
- 269-4120
- Mfr. Part No.:
- 0611917102
- Brand:
- Bosch
Stock information currently inaccessible
- RS Stock No.:
- 269-4120
- Mfr. Part No.:
- 0611917102
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | SDS Hammer Drill | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Series | GBH 18V-40 C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type SDS Hammer Drill | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Series GBH 18V-40 C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch cordless rotary hammer which reduced risk of hand and arm injuries as the hammer drill is switched off immediately thanks to KickBack control. It has optimum power to weight ratio thanks to improved impact mechanism.
Soft starter
Vibration control
Related links
- Bosch GBH 18V-40 C 18V Cordless
- Bosch GBH 18V-24 C 18V Cordless
- Bosch GBH 18V-22 SDS 18V Cordless
- Bosch GBH 18V-28 D SDS 18V Cordless
- Bosch GBH SDS Plus 18V Cordless
- Bosch GBH 18V-45 C SDS Plus Cordless 18 V 305rpm
- Bosch GBH SDS Plus 18V Cordless, Type G - British 3-Pin
- Bosch GBH 18V-34 CF SDS Plus Cordless 18 V 500rpm
