Makita DHR Hammer Drill 18 V 1100rpm

Subtotal (1 unit)*

£188.07

(exc. VAT)

£225.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£188.07

*price indicative

RS Stock No.:
256-5937
Mfr. Part No.:
DHR202Z
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Hammer Drill

Battery Voltage

18V

Corded/Cordless

Cordless

Series

DHR

Speed

1100rpm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Makita DHR Series Hammer Drill, Li-Ion Battery, 1100rpm Max Speed - DHR202Z


This cordless hammer drill is intended for professional use, offering power and versatility for various drilling and chiselling tasks. Its efficient functionality makes it suitable for users in the automation, electronics, electrical, and mechanical sectors. This robust tool performs exceptionally well on wood and concrete, promoting high productivity with every use.

Features & Benefits


• Compact design allows for easy handling and manoeuvrability

• Reversing switch facilitates effortless bit removal

• Anti-vibration handle decreases user fatigue during extended use

Applications


• Ideal for chiselling tasks across multiple materials

• Compatible with SDS-PLUS drill bits for improved performance

• Effective for both heavy-duty and light-duty

What is the maximum drilling capacity in wood?


The device can effectively drill up to 26mm in wood, making it suitable for various carpentry tasks.

How does the vibration control work during chiselling?


The anti-vibration handle significantly reduces vibrations, allowing for comfortable extended use without excessive strain.

What type of battery is compatible with this drill?


It operates with a Li-Ion battery rated at 18V, providing power for high-performance drilling.

Can it handle steel drilling?


Yes, it can drill up to 13mm in steel, ensuring versatility for different materials.

Is there a battery protection system in place?


Yes, it features a battery protection system that automatically shuts off power when battery levels are low, preventing damage and ensuring longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy