Bosch 0.601.9K9 Keyless Cordless Angle Drill 18 V 13 in 60 nm 1650rpm

Subtotal (1 unit)*

£249.96

(exc. VAT)

£299.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£249.96

*price indicative

RS Stock No.:
870-867
Mfr. Part No.:
0.601.9K9.377
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Torque Rating

60nm

Product Type

Cordless Angle Drill

Battery Voltage

18V

Corded/Cordless

Cordless

Handle Type

Pistol Grip

Motor Type

Brushless

Series

0.601.9K9

Chuck Size

13in

Chuck Type

Keyless

Overall Length

440mm

Speed

1650rpm

Overall Width

389mm

Overall Height

145mm

Weight

1.2kg

Battery Supplied

No

COO (Country of Origin):
MY
The Bosch Cordless impact drill/driver is designed to enhance efficiency in tough tasks, providing versatility and power for a range of applications.

Torque settings include soft (21 Nm), hard (56 Nm), and maximum (60 Nm) for adaptable performance

No-load speed up to 1,650 rpm in second gear enables Faster work

Operating on an 18V battery for superior power and flexibility

Lightweight design at 1.2 kg for enhanced handling during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy