Bosch UniversalImpact Keyless Cordless, Type G - British 3-Pin 18 V 13 mm 60 Nm 1630rpm

Subtotal (1 unit)*

£140.50

(exc. VAT)

£168.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.50

*price indicative

RS Stock No.:
268-4814
Mfr. Part No.:
0.603.9D7.170
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hammer Drill

Torque Rating

60Nm

Corded/Cordless

Cordless

Battery Voltage

18V

Handle Type

Ergonomic

Battery Capacity

2Ah

Series

UniversalImpact

Chuck Size

13mm

Overall Length

232mm

Chuck Type

Keyless

Speed

1630rpm

Standards/Approvals

No

Overall Width

56mm

Weight

1.3kg

Overall Height

165mm

Plug Type

Type G - British 3-Pin

RoHS Status: Exempt

COO (Country of Origin):
HU
The Bosch Universal Impact is also designed for impact drilling in brick and measured at 20 to 25 degree Celsius with rechargeable battery with 13 mm chuck capacity.

Operating mode pre-setting ring

Gear selector switch

Rotational direction switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy