Bosch UniversalDrill Keyless Cordless, Type G - British 3-Pin 18 V 13 mm 6 Nm 1900rpm
- RS Stock No.:
- 268-4813
- Mfr. Part No.:
- 0.603.9D7.070
- Brand:
- Bosch
Subtotal (1 unit)*
£131.92
(exc. VAT)
£158.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.92 |
*price indicative
- RS Stock No.:
- 268-4813
- Mfr. Part No.:
- 0.603.9D7.070
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Torque Rating | 6Nm | |
| Product Type | Combi Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic | |
| Battery Capacity | 2Ah | |
| Series | UniversalDrill | |
| Chuck Size | 13mm | |
| Overall Length | 165mm | |
| Chuck Type | Keyless | |
| Speed | 1900rpm | |
| Standards/Approvals | No | |
| Overall Height | 232mm | |
| Weight | 1.3kg | |
| Overall Width | 90mm | |
| Plug Type | Type G - British 3-Pin | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Torque Rating 6Nm | ||
Product Type Combi Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Handle Type Ergonomic | ||
Battery Capacity 2Ah | ||
Series UniversalDrill | ||
Chuck Size 13mm | ||
Overall Length 165mm | ||
Chuck Type Keyless | ||
Speed 1900rpm | ||
Standards/Approvals No | ||
Overall Height 232mm | ||
Weight 1.3kg | ||
Overall Width 90mm | ||
Plug Type Type G - British 3-Pin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Bosch Universal Drill is also designed for impact drilling in brick and measured at 20 to 25 degree Celsius with rechargeable battery with 13 mm chuck capacity.
Operating mode pre-setting ring
Gear selector switch
Rotational direction switch
Related links
- Makita DHP482RTJ Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 21 Nm 1900rpm
- Bosch UniversalImpact Keyless Cordless, Type G - British 3-Pin 18 V 13 mm 60 Nm 1630rpm
- Makita DHP458Z Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 58 Nm 2000rpm
- DeWALT XR Keyless Cordless, Type G - British 3-Pin 18 V 1.5 → 13 mm 65 Nm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- Bosch GSR Keyless Cordless, Type G - British 3-Pin 12 V 10 mm
- Makita CXT Keyless Cordless 450 rpm
- DeWALT DCD805 Ratcheting 500 W Cordless, Type G - British 3-Pin 18 V 13 mm 90 Nm 2000rpm
