Bosch 0.601.9K9 Keyless Cordless Angle Drill 18 V 13 in 60 nm 1650rpm

Subtotal (1 unit)*

£114.40

(exc. VAT)

£137.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.40

*price indicative

RS Stock No.:
870-866
Mfr. Part No.:
0.601.9K9.300
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Torque Rating

60nm

Product Type

Cordless Angle Drill

Battery Voltage

18V

Corded/Cordless

Cordless

Handle Type

Pistol Grip

Series

0.601.9K9

Chuck Size

13in

Overall Length

234mm

Chuck Type

Keyless

Speed

1650rpm

Overall Width

224mm

Weight

1.2kg

Overall Height

94mm

Battery Supplied

No

COO (Country of Origin):
MY
The Bosch Cordless impact drill driver is a versatile tool designed for tackling tough jobs with ease. Its powerful 18V battery enables efficient drilling and driving across a variety of materials, enhancing productivity on every site.

No-load speeds reach up to 1,650 rpm for fast operation in different applications

Equipped with a keyless chuck accommodating bits from 1.5 to 13 mm

Lightweight design at only 1.2 kg for ease of use and minimal fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy