Makita DHR Keyed 18 V Drill 36 V 24 mm 950rpm

Subtotal (1 unit)*

£528.49

(exc. VAT)

£634.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£528.49

*price indicative

RS Stock No.:
866-805
Mfr. Part No.:
DHR242RTJ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Drill

Corded/Cordless

Cordless

Battery Voltage

36V

Motor Type

Brushless DC Motor

Handle Type

D-Handle

Battery Capacity

5Ah

Series

DHR

Chuck Size

24mm

Overall Length

328mm

Chuck Type

Keyed

Speed

950rpm

Overall Height

213mm

Standards/Approvals

RoHS

Overall Width

85mm

Weight

3.3kg

Power Rating

18V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita rotary hammer offers professional-grade drilling and chipping capabilities, designed for optimal performance in various materials with ease and efficiency.

Brushless motor ensures maintenance-free operation with prolonged lifespan

Impact energy of 2.0 J provides effective performance in drilling applications

Max drilling capacity of 24 mm in concrete allows versatility in tasks

Speed range up to 950 min-¹ caters to varying project requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy