SAM RC2020A Automatic 10 W Drill 10 mm
- RS Stock No.:
- 666-855
- Mfr. Part No.:
- RC2020A
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-855
- Mfr. Part No.:
- RC2020A
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill | |
| Handle Type | Non-Slip | |
| Motor Type | Pneumatic | |
| Series | RC2020A | |
| Chuck Size | 10mm | |
| Overall Length | 140mm | |
| Chuck Type | Automatic | |
| Overall Width | 36mm | |
| Power Rating | 10W | |
| Overall Height | 42mm | |
| Weight | 1.01kg | |
| Standards/Approvals | ISO 15744 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill | ||
Handle Type Non-Slip | ||
Motor Type Pneumatic | ||
Series RC2020A | ||
Chuck Size 10mm | ||
Overall Length 140mm | ||
Chuck Type Automatic | ||
Overall Width 36mm | ||
Power Rating 10W | ||
Overall Height 42mm | ||
Weight 1.01kg | ||
Standards/Approvals ISO 15744 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Aluminium reversible revolver drill with automatic chuck is an essential tool for professionals who require a lightweight yet powerful drilling solution. Designed for ease of use, this drill weighs in at just 650 grams, making it significantly lighter than competitors. Its ergonomic design ensures optimal balance and comfort during prolonged use, while the adjustable speed allows for precise control over drilling tasks. Whether for routine maintenance or intensive projects, this drills aluminium construction and Advanced engineering provide reliable performance and efficiency, meeting the needs of tradespeople and DIY enthusiasts alike.
Weighs only 650 grams ensuring easy handling and decreased user fatigue
Ergonomically designed for enhanced comfort and a secure grip allowing for extended use
Features adjustable speed settings for tailored drilling control
Constructed from Durable aluminium promising longevity and resilience
Incorporates three built in Air outputs for improved functionality
Low vibration coefficient minimises user discomfort during operation
Operates at a noise level of just 6.5 dBa suitable for quiet environments
Self tightening chuck design enhances convenience and efficiency during bit changes
