SAM RC206A Automatic 500 W Drill 10 mm
- RS Stock No.:
- 667-251
- Mfr. Part No.:
- RC206A
- Brand:
- SAM
Subtotal (1 unit)*
£209.95
(exc. VAT)
£251.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.95 |
*price indicative
- RS Stock No.:
- 667-251
- Mfr. Part No.:
- RC206A
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill | |
| Motor Type | Pneumatic | |
| Handle Type | Comfort Grip | |
| Series | RC206A | |
| Chuck Size | 10mm | |
| Chuck Type | Automatic | |
| Overall Length | 163mm | |
| Overall Width | 35mm | |
| Power Rating | 500W | |
| Weight | 1.36kg | |
| Overall Height | 125mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill | ||
Motor Type Pneumatic | ||
Handle Type Comfort Grip | ||
Series RC206A | ||
Chuck Size 10mm | ||
Chuck Type Automatic | ||
Overall Length 163mm | ||
Overall Width 35mm | ||
Power Rating 500W | ||
Weight 1.36kg | ||
Overall Height 125mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Revolver drill with automatic chuck is designed for professionals who demand precision and power in their drilling tasks. Featuring an efficient 500W motor, it delivers a remarkable speed of up to 1,800 rpm, making it Ideal for drilling through tough materials such as inconel and steel. Its aluminium casing ensures durability without compromising on weight, while the self-tightening chuck allows for quick and effortless bit changes. The drills ergonomic design includes a comfortable sheathed handle and a progressive trigger system, providing users with sensitive control, enhancing both accuracy and user comfort even during prolonged use.
Powerful 500W motor for effective drilling performance
High rotation speed of 1800 rpm for quick material penetration
Self tightening chuck facilitates easy and swift bit changes
Lightweight aluminium casing enhances portability without sacrificing strength
Ergonomic sheathed handle ensures comfortable and secure grip during use
Progressive trigger system allows for greater sensitivity and precise control
Ideal for drilling hard materials including inconel and steel
Designed for durability Ideal for professional and frequent use
Related links
- SAM RC2020A Automatic 10 W 10 mm
- SAM RC1700-1 Automatic 10 W 10 mm
- SAM IndispenSAM 2025 Self-Tightening 500 W Cordless 10 mm
- SAM METALLIC Automatic 400 W Cordless 10 mm
- SAM 1711-1P Automatic Corded 10 mm
- DeWALT DCD Keyless 360 W Cordless 18 V 10 mm 33 Nm 2000rpm, 650 rpm
- SAM RC214A Automatic 550 W 13 mm
- DeWALT DCD Keyless 180 W Cordless, Type G - British 3-Pin 12 V 10 mm 1500rpm
