SAM RC1700-1 Automatic 10 W Drill 10 mm
- RS Stock No.:
- 666-845
- Mfr. Part No.:
- RC1700-1
- Brand:
- SAM
Subtotal (1 unit)*
£201.20
(exc. VAT)
£241.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £201.20 |
*price indicative
- RS Stock No.:
- 666-845
- Mfr. Part No.:
- RC1700-1
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill | |
| Motor Type | Pneumatic | |
| Handle Type | Ergonomic | |
| Series | RC1700-1 | |
| Chuck Size | 10mm | |
| Overall Length | 175mm | |
| Chuck Type | Automatic | |
| Power Rating | 10W | |
| Overall Height | 145mm | |
| Weight | 1.89kg | |
| Overall Width | 42mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill | ||
Motor Type Pneumatic | ||
Handle Type Ergonomic | ||
Series RC1700-1 | ||
Chuck Size 10mm | ||
Overall Length 175mm | ||
Chuck Type Automatic | ||
Power Rating 10W | ||
Overall Height 145mm | ||
Weight 1.89kg | ||
Overall Width 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Revolver drill with automatic chuck is designed for both maintenance and industrial applications, making it a versatile tool for professionals. With a robust speed of 2,200 rpm, this drill delivers exceptional performance even on hard steel, ensuring effective and efficient drilling. Its ergonomic sheathed handle and lightweight aluminium casing provide a comfortable grip, minimising user fatigue during extended use. The drill also features a progressive trigger for precise control, and a ductable lower exhaust system that can be channelled, helping to maintain a more comfortable working environment. Ideal for those who require reliability and speed, this drill stands out as a dependable choice for any toolkit.
Multi purpose functionality suitable for maintenance and industrial work
Speed reaches an impressive 2200 rpm delivering solid performance on tough materials
Lightweight design with an aluminium casing for improved portability
Ergonomic sheathed handle enhances user comfort during operation
Progressive trigger allows for greater control over the drilling process
Ductable lower exhaust helps to manage Air direction and reduce cold Airflow
Recognised for its reliability and speed utilising high quality steel components
Related links
- SAM RC2020A Automatic 10 W 10 mm
- SAM RC206A Automatic 500 W 10 mm
- SAM METALLIC Automatic 400 W Cordless 10 mm
- SAM 1706-1 Automatic Corded 6 mm
- DeWALT DCD Keyless 360 W Cordless 18 V 10 mm 33 Nm 2000rpm, 650 rpm
- DeWALT DCD Keyless 180 W Cordless, Type G - British 3-Pin 12 V 10 mm 1500rpm
- DeWALT XR Keyless 250 W Cordless, Type G - British 3-Pin 12 V 10 mm 57.5 Nm
- SAM 1765 Automatic Corded 1/4 in
