Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-536
- Mfr. Part No.:
- 1706-1
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill Driver | |
| Corded/Cordless | Corded | |
| Motor Type | Pneumatic | |
| Series | 1706-1 | |
| Chuck Size | 6mm | |
| Overall Length | 148mm | |
| Chuck Type | Automatic | |
| Speed | 2600rpm | |
| Power Rating | 200W | |
| Overall Height | 135mm | |
| Weight | 70g | |
| Standards/Approvals | 2006/42/CE, ISO 15744 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Driver | ||
Corded/Cordless Corded | ||
Motor Type Pneumatic | ||
Series 1706-1 | ||
Chuck Size 6mm | ||
Overall Length 148mm | ||
Chuck Type Automatic | ||
Speed 2600rpm | ||
Power Rating 200W | ||
Overall Height 135mm | ||
Weight 70g | ||
Standards/Approvals 2006/42/CE, ISO 15744 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
1706-1
The SAM Outillage automatic drill chuck model wrench is engineered for efficiency and precision, making it a must-have tool for both professionals and DIY enthusiasts. With a compact length of just 140 mm, it offers manoeuvrability without sacrificing power. The innovative design features a composite casing and a lateral reverser, allowing for easy one-handed operation. Equipped with a sensitive trigger, users can seamlessly adjust to low speed settings, providing enhanced control.
Compact and portable
Durable and lightweight composite casing
Sensitive trigger for precise control
Comfortable on hard materials
Smooth operation with ball-bearing system
Automatic chuck for quick bit changes
Lower exhaust for user comfort
High rotation speed
