DeWALT DCD 12V Cordless 0 to 10 mm

Subtotal (1 unit)*

£226.41

(exc. VAT)

£271.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£226.41

*price indicative

RS Stock No.:
657-073
Mfr. Part No.:
DCD701D2-QW
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Torque Rating

57.5Nm

Product Type

Drill

Voltage

12V

Corded/Cordless

Cordless

Motor Type

Brushless

Handle Type

Ergonomic

Series

DCD

Chuck Size

0 to 10mm

Overall Length

152mm

Speed

425rpm

Power Rating

250W

Weight

1.9kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT 12V XR Brushless Sub-Compact Drill Driver is engineered for precision, making it Ideal for small pilot holes and capable of drilling into timber with bits up to 20mm. Compact at just 152mm long, this drill driver ensures versatility and convenience in tight spaces. With a robust torque of 57.5Nm and a two-speed transmission, it offers both power and reliability for a range of tasks. Additionally, the built-in bright LED light enhances visibility during work in dim conditions, allowing you to GET the job done efficiently and effectively.

12V XR Brushless technology ensures high performance and extended tool life

Compact design allows for easy handling and operation in tight spaces

57.5Nm of torque provides strong performance for various applications

Two-speed all-metal transmission for increased runtime and durability

15-position adjustable torque control enables consistent screw driving

High-visibility LED light on the tool foot illuminates dark work areas

Ultra-lightweight design enhances portability and ease of use

Includes a belt hook for convenient carrying while on the job

Comes with essential accessories, including two 2Ah batteries and a charger

TSTAK compatible kitbox for organised storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy