DeWALT DCD Keyless 460 W Combi Drill, Type C 18 V 13 mm 27 Nm 2000rpm, 550 rpm
- RS Stock No.:
- 136-2888
- Mfr. Part No.:
- DCD796P2-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£295.76
(exc. VAT)
£354.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £295.76 |
*price indicative
- RS Stock No.:
- 136-2888
- Mfr. Part No.:
- DCD796P2-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 27Nm | |
| Product Type | Combi Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushed | |
| Handle Type | In-Line | |
| Battery Capacity | 5Ah | |
| Series | DCD | |
| Chuck Size | 13mm | |
| Overall Length | 173mm | |
| Chuck Type | Keyless | |
| Speed | 2000rpm, 550rpm | |
| Weight | 1.3kg | |
| Overall Width | 67mm | |
| Standards/Approvals | CE marked | |
| Overall Height | 203mm | |
| Power Rating | 460W | |
| Plug Type | Type C | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 27Nm | ||
Product Type Combi Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushed | ||
Handle Type In-Line | ||
Battery Capacity 5Ah | ||
Series DCD | ||
Chuck Size 13mm | ||
Overall Length 173mm | ||
Chuck Type Keyless | ||
Speed 2000rpm, 550rpm | ||
Weight 1.3kg | ||
Overall Width 67mm | ||
Standards/Approvals CE marked | ||
Overall Height 203mm | ||
Power Rating 460W | ||
Plug Type Type C | ||
- COO (Country of Origin):
- CZ
18V XR Brushless Compact Combi Drill (DCD796)
Introducing the ultra-compact DCD796 XR Brushless Compact Hammer Drill Driver from DeWalt. It's a lightweight and ergonomic design makes it perfect for use comfortably in tight areas. Two speeds all-metal transmission provides increased runtime and longer tool life. This combi drill also features an intelligent XR trigger switch and module to protect the motor and battery from overload. A 15 position adjustable torque control guarantees consistent screw driving into various materials. The DeWalt DCD796 XR is supplied as a complete set with 2 x 5.0Ah Li-ion batteries, multi-voltage charger, belt hook, side magnetic bit holder and a TSTAK heavy-duty kit box.
Features and Benefits:
• 18V XR Li-Ion compact hammer drill driver featuring 5.0Ah XR Li-Ion battery technology
• Brushless Motor Technology for excellent efficiency
• Ultra compact, lightweight design allows use in confined spaces
• Two speed all metal transmission for increased runtime and longer tool life
• Drill Driver and Hammer feature for multiple applications
• 15 position adjustable torque control for consistent screw driving into a variety of materials
• Intelligent trigger design allows for total control of application
• Improved ergonomic design with rubber grip over mould improving users comfort
• Li-Ion battery packs allow for superior insertion and removal with state of charge indicator
• Steel belt hook and magnetic bit holder ensures strong storage solutions
• Part of the intelligent XR Lithium Ion Series designed for efficiency and making applications faster
• Multi-voltage charger for use with 18V, 14.4V and 10.8V XR Li-Ion battery packs
Typical Applications:
Rotary hammer drills can combine rotation with a hammer action, which allows you to drill through tough materials. SDS are used in a similarly way, but the slotted chuck drive system means they are designed to use specialist drill bits. Many models of drills have a mode selection which will allow you to choose between a rotary action, hammer function or both.
Cordless hammer drills are employed in many fields, such as:
• Construction works
• Demolition works
• Plumbing systems installation
• Electrical systems installation
• Carpentry industry
FAQs:
What do I get in the set? ;The DeWalt DCD796 XR is supplied with:
• 2 x 5.0Ah Li-ion batteries
• Multi-voltage charger
• Belt hook
• Side magnetic bit holder
• TSTAK heavy-duty kit box.;Do you stock replacement batteries for this drill?;The drill is compatible with all 18V XR series and FLEXVOLT 18V/54V batteries. Compatible replacement batteries can be found in DeWalt Power Tool Batteries
above;How long does it take to fully charge the battery?;Full charging of the battery takes approx. 75 mins. For more information please see Battery Charging Times document attached
DeWalt Drills
Related links
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR Keyless 460 W Cordless 550 rpm
- DeWALT XR Brushless Keyless 460 W Cordless 550 rpm
- DeWALT XR Keyless 460 W Cordless 18 V 13 mm 70 Nm 2000rpm, 550 rpm
- DeWALT DCD Keyless 360 W Cordless 18 V 10 mm 33 Nm 2000rpm, 650 rpm
- DeWALT DCD Keyless 180 W Cordless 400 rpm
- DeWALT DCD Keyless 820 W Cordless 1500 rpm
