DeWALT DCD Metal 18V Cordless 1.5 to 13 mm
- RS Stock No.:
- 657-080
- Mfr. Part No.:
- DCD796M2-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£443.64
(exc. VAT)
£532.37
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £443.64 |
*price indicative
- RS Stock No.:
- 657-080
- Mfr. Part No.:
- DCD796M2-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill | |
| Torque Rating | 70Nm | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic | |
| Series | DCD | |
| Chuck Size | 1.5 to 13mm | |
| Chuck Type | Metal | |
| Speed | 550rpm | |
| Weight | 1.2kg | |
| Power Rating | 460W | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill | ||
Torque Rating 70Nm | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Ergonomic | ||
Series DCD | ||
Chuck Size 1.5 to 13mm | ||
Chuck Type Metal | ||
Speed 550rpm | ||
Weight 1.2kg | ||
Power Rating 460W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The DeWALT Hybrid Percussion Drill/Driver is expertly crafted for both efficiency and durability, making it an essential tool for professionals and DIY enthusiasts alike. Designed with a powerful brushless motor and robust metal transmission, this tool operates with impressive torque and speed across varying materials. Its lightweight yet sturdy design allows for extended use, while the inclusion of two batteries and a charger ensures you stay productive without interruption. Built-in LED lighting enhances visibility in dimly lit workspaces, while multiple torque settings provide precision for various tasks. This drill effortlessly transitions from drilling to hammering modes, catering to a wide range of applications, from wood to metal and masonry.
Robust brushless motor delivers superior performance and longevity
Two-speed transmission allows for optimal control over drilling tasks
Three-position LED lamp provides enhanced visibility up to 77 lumens
Fifteen adjustable torque settings ensure precision for diverse materials
Intelligent speed control switch enhances drilling accuracy
All-metal 13mm self-locking chuck for secure bit retention
Hammer mode effectively tackles hard materials with precision
Includes two high-capacity batteries and a charger for uninterrupted work
Versatile bit holder facilitates quick and easy bit changes
Wide drilling capabilities with a maximum diameter of 40mm in wood
Related links
- DeWALT DCD Quick Change 18V Cordless 1.5 to 13 mm
- DeWALT DCD 18V Cordless 13 mm
- DeWALT DCD Cordless, Cordless 18 V 13 mm 169 Nm
- DeWALT DCD Keyless Cordless, Type C 18 V 13 mm 66 Nm
- DeWALT DCD 18V Cordless 1.5 to 13 mm
- DeWALT DCD Keyless 460 W Cordless 550 rpm
- DeWALT DCD 12V Cordless 0 to 10 mm
- DeWALT DCD Keyless 180 W Cordless 400 rpm
