DeWALT DCD Quick Change 18V Cordless 1.5 to 13 mm
- RS Stock No.:
- 657-078
- Mfr. Part No.:
- DCD778D2T-QW
- Brand:
- DeWALT
Subtotal (1 unit)*
£366.36
(exc. VAT)
£439.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £366.36 |
*price indicative
- RS Stock No.:
- 657-078
- Mfr. Part No.:
- DCD778D2T-QW
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 65Nm | |
| Product Type | Drill | |
| Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Handle Type | Ergonomic | |
| Series | DCD | |
| Chuck Size | 1.5 to 13mm | |
| Chuck Type | Quick Change | |
| Speed | 500rpm | |
| Power Rating | 340W | |
| Weight | 1.6kg | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 65Nm | ||
Product Type Drill | ||
Voltage 18V | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Handle Type Ergonomic | ||
Series DCD | ||
Chuck Size 1.5 to 13mm | ||
Chuck Type Quick Change | ||
Speed 500rpm | ||
Power Rating 340W | ||
Weight 1.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Drill driver is engineered for power and versatility, making it the Ideal solution for a variety of drilling tasks. This brushless impact drill, equipped with a robust plastic chuck, delivers exceptional performance with a maximum torque of 65 Nm. Perfect for both professionals and DIY enthusiasts, the drill features two speed settings, enabling you to switch effortlessly between low (0-500 rpm) and high (1750 rpm) speeds. With a lightweight design at just 1.6 kg, it offers enhanced manoeuvrability and comfort during extended use. It's part of the XR Li-Ion smart platform, ensuring efficiency and adaptability across various applications.
13mm keyless, one-piece chuck with automatic spindle lock for quick bit changes
Two speeds and variable speed control for maximum precision
15 position adjustable torque mechanism for uniform results when screwing
Hammer settings cater to multiple applications
Improved ergonomic handle with rubber coating for better grip
Multi-voltage charger designed specifically for XR Li-ion batteries
Includes two powerful 2Ah batteries for extended use
High-output brushless motor ensures long-lasting performance
Related links
- DeWALT DCD Quick Change 18V Cordless 1.5 to 13 mm
- DeWALT DCD Metal 18V Cordless 1.5 to 13 mm
- DeWALT DCD 18V Cordless 13 mm
- DeWALT DCD 18V Cordless 1.5 to 13 mm
- DeWALT XR 18V Advantage Quick Change Cordless, Type C - EU 18 V 16 mm 810rpm
- DeWALT DCD Cordless, Cordless 18 V 13 mm 169 Nm
- DeWALT DCD Keyless Cordless, Type C 18 V 13 mm 66 Nm
- DeWALT DCD Keyless 460 W Cordless 550 rpm
