Milwaukee HSS, 10 mm, 120mm Overall, 0.25 in Shank Drill Bit
- RS Stock No.:
- 858-373
- Mfr. Part No.:
- 48894723
- Brand:
- Milwaukee
Subtotal (1 unit)*
£4.99
(exc. VAT)
£5.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.99 |
*price indicative
- RS Stock No.:
- 858-373
- Mfr. Part No.:
- 48894723
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 120mm | |
| Shank Type | Hex | |
| Number of Pieces | 1 | |
| Finish | Titanium Nitride | |
| Drill Point Angle | 135° | |
| Shank Size | 0.25in | |
| Drill Bit Size | 10mm | |
| Drilling Length | 76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 120mm | ||
Shank Type Hex | ||
Number of Pieces 1 | ||
Finish Titanium Nitride | ||
Drill Point Angle 135° | ||
Shank Size 0.25in | ||
Drill Bit Size 10mm | ||
Drilling Length 76mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee shockwave drill bit is a premium tool designed for precise drilling in metal. Its impact-rated design ensures outstanding performance when paired with impact drivers, making it an essential for tradespeople and DIY enthusiasts alike.
Impact rated for enhanced performance with impact drivers
Titanium Nitride coating reduces heat, ensuring suitability for high-speed applications
135° split point allows for accurate starts without walking
Related links
- Milwaukee HSS-G 80mm Overall, 0.25 in Shank Drill Bit
- Milwaukee HSS-G 109mm Overall, 0.25 in Shank Drill Bit
- Milwaukee HSS-G 105mm Overall, 0.25 in Shank Drill Bit
- Milwaukee Tungsten Carbide Tip 120mm Overall, 260 mm Shank Drill Bit
- BETA HSS 10mm Overall, 0.25 in Shank Drill Bit
- BETA HSS 0.25 in Shank Drill Bit
- BETA HSS 0.25 in Shank Drill Bit
- BETA HSS 6mm Overall, 0.25 in Shank Drill Bit
