Milwaukee 1 Bit, 4mm Diameter 4 mm, 75mm Overall
- RS Stock No.:
- 858-164
- Mfr. Part No.:
- 4932363652
- Brand:
- Milwaukee
Subtotal (1 unit)*
£0.83
(exc. VAT)
£1.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.83 |
*price indicative
- RS Stock No.:
- 858-164
- Mfr. Part No.:
- 4932363652
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Bit | |
| Sub Type | Bit | |
| Shank Diameter | 4mm | |
| Overall Length | 75mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 4mm | |
| Standards/Approvals | DIN 7487 E | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Bit | ||
Sub Type Bit | ||
Shank Diameter 4mm | ||
Overall Length 75mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 4mm | ||
Standards/Approvals DIN 7487 E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Brad point bit is designed specifically for precision drilling in wood and similar materials, offering superior performance while creating clean, accurate holes.
Suitable for drilling hardboard, plywood, chipboard, and both natural hard and soft wood
Produced according to DIN 7487 E standards ensuring high-quality performance
Features a 4 mm round shank for compatibility with a range of drill sizes
Total length of 75 mm allows for versatile use across different applications
Working length of 43 mm optimises the drilling process
